BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
| Digi-Key Part Number | 102-1267-6-ND |
1 10 100 250 |
2.72000 2.47500 1.98000 1.64340 |
Extended Price
2.72 24.75 198.00 410.85 |
| Manufacturer Part Number | CT-1205CL | |||
| Description | BUZZER AUDIO MAGNETIC 5VDC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT-1205CL |
| Vendor | CUI Inc (VA) |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 88dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.4kHz |
| Packaging | Digi-ReelĀ® |
| Operating Mode | Continuous |
| Voltage Range | 4~7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Names, Registered & Trademark Names | - |
| Size / Dimension | 12.8mm L x 12.8mm W x 7.1mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT 1205CL CT1205CL 102 1267 6 ND 10212676ND 102-1267-6 |
CT-1205CL Specification Sheet
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL (102-1267-6-ND)
Related parts:BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-1-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-6-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1267-2-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1268-1-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1268-6-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-1-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1268-2-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-6-ND.
BUZZER AUDIO MAGNETIC 5VP-P SMD - CT-1205H
Order 'buzzer audio magnetic 5vp-p smd - CT-1205H' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1266-1-ND.
BUZZER AUDIO MAGNETIC 5VP-P SMD - CT-1205H
Order 'buzzer audio magnetic 5vp-p smd - CT-1205H' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1266-6-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1603
Order 'buzzer audio piezo 25v smd - CMT-1603' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1193-1-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1303
Order 'buzzer audio piezo 25v smd - CMT-1303' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1195-1-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1102
Order 'buzzer audio piezo 25v smd - CMT-1102' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1264-1-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1265-2-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1603
Order 'buzzer audio piezo 25v smd - CMT-1603' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1193-6-ND.
Send this link via E-Mail
Help With This Screen