BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
| Digi-Key Part Number | 102-1265-6-ND |
1 10 100 |
1.82000 1.65000 1.32000 |
Extended Price
1.82 16.50 132.00 |
| Manufacturer Part Number | CCV-084B16 | |||
| Description | BUZZER AUDIO MAGNETIC 3.6VDC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCV-084B16 |
| Vendor | CUI Inc (VA) |
| Category | Audio Products |
| Type | MagneticTransducer, External Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.73kHz |
| Packaging | Digi-ReelĀ® |
| Operating Mode | Continuous |
| Voltage Range | 2.5~4.5Vo-p |
| Voltage - Rated | 3.6Vo-p |
| Current Rating | 110mA |
| Names, Registered & Trademark Names | - |
| Size / Dimension | 9mm Dia x 2.4mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCV 084B16 CCV084B16 102 1265 6 ND 10212656ND 102-1265-6 |
CCV-084B16 Specification Sheet
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16 (102-1265-6-ND)
Related parts:BUZZER AUDIO MAGNETIC 5VP-P SMD - CT-1205H
Order 'buzzer audio magnetic 5vp-p smd - CT-1205H' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1266-1-ND.
BUZZER AUDIO MAGNETIC 5VP-P SMD - CT-1205H
Order 'buzzer audio magnetic 5vp-p smd - CT-1205H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1266-2-ND.
BUZZER AUDIO MAGNETIC 5VP-P SMD - CT-1205H
Order 'buzzer audio magnetic 5vp-p smd - CT-1205H' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1266-6-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-1-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1265-2-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-6-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-1-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1267-2-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1268-1-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1268-2-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-6-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1268-6-ND.
BUZZER PIEZO 16.9MM 3-20VDC SMD - CMI-1240
Order 'buzzer piezo 16.9mm 3-20vdc smd - CMI-1240' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1196-5-ND.
BUZZER AUDIO MAGNETIC 4-8V PIN - CCG-1206
Order 'buzzer audio magnetic 4-8v pin - CCG-1206' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1269-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4D20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-1-ND.
Send this link via E-Mail
Help With This Screen