BUZZER MAGNET 8.5MM 2.5-4.5V SMD - CSS-73B16K
| Digi-Key Part Number | 102-1197-6-ND |
1 10 100 500 |
2.28000 2.07500 1.66000 1.37780 |
Extended Price
2.28 20.75 166.00 688.90 |
| Manufacturer Part Number | CSS-73B16K | |||
| Description | BUZZER MAGNET 8.5MM 2.5-4.5V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSS-73B16K |
| Vendor | CUI Inc (VA) |
| Category | Audio Products |
| Type | MagneticTransducer, External Drive |
| Sound Pressure Level | 87dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.73kHz |
| Packaging | * |
| Operating Mode | * |
| Voltage Range | * |
| Voltage - Rated | * |
| Current Rating | * |
| Names, Registered & Trademark Names | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSS 73B16K CSS73B16K 102 1197 6 ND 10211976ND 102-1197-6 |
CSS-73B16K Specification Sheet
BUZZER MAGNET 8.5MM 2.5-4.5V SMD - CSS-73B16K (102-1197-6-ND)
Related parts:BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4D20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-1-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4D20' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1198-2-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-I4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-I4B20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1455-1-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-I4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-I4B20' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1455-2-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4B20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1456-1-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4B20' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1456-2-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-T-2-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-T-2-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1061-1-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-T-2-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-T-2-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1061-2-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4D20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4D20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1198-6-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-I4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-I4B20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1455-6-ND.
BUZZER MAGNETIC 8.5MM 3-5V SMD - CSS-J4B20
Order 'buzzer magnetic 8.5mm 3-5v smd - CSS-J4B20' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1456-6-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-S-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-S-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1060-1-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-S-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-S-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1060-2-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-T-6-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-T-6-R' online from Digi-Key. Manufactured by Projects Unlimited (VA). Digi-Key part number 668-1192-1-ND.
BUZZER MAGNETIC 3V 5MM SMD - SMT-0540-T-6-R
Order 'buzzer magnetic 3v 5mm smd - SMT-0540-T-6-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1192-2-ND.
Send this link via E-Mail
Help With This Screen