BUZZER AUDIO PIEZO 25V SMD - CMT-1603
| Digi-Key Part Number | 102-1193-6-ND |
1 10 100 500 |
1.79000 1.62500 1.30000 1.07900 |
Extended Price
1.79 16.25 130.00 539.50 |
| Manufacturer Part Number | CMT-1603 | |||
| Description | BUZZER AUDIO PIEZO 25V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMT-1603 |
| Vendor | CUI Inc (VA) |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 70dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | - |
| Packaging | Digi-ReelĀ® |
| Operating Mode | Continuous |
| Voltage Range | 25Vp-p |
| Voltage - Rated | 3Vp-p |
| Current Rating | 3mA |
| Names, Registered & Trademark Names | - |
| Size / Dimension | 16mm L x 16mm W x 2.6mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMT 1603 CMT1603 102 1193 6 ND 10211936ND 102-1193-6 |
CMT-1603 Specification Sheet
BUZZER AUDIO PIEZO 25V SMD - CMT-1603 (102-1193-6-ND)
Related parts:BUZZER AUDIO PIEZO 25V SMD - CMT-1603
Order 'buzzer audio piezo 25v smd - CMT-1603' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1193-1-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1603
Order 'buzzer audio piezo 25v smd - CMT-1603' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1193-6-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1603
Order 'buzzer audio piezo 25v smd - CMT-1603' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1193-2-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1303
Order 'buzzer audio piezo 25v smd - CMT-1303' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1195-1-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1102
Order 'buzzer audio piezo 25v smd - CMT-1102' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1264-1-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1303
Order 'buzzer audio piezo 25v smd - CMT-1303' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1195-6-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1102
Order 'buzzer audio piezo 25v smd - CMT-1102' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1264-6-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1303
Order 'buzzer audio piezo 25v smd - CMT-1303' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1195-2-ND.
BUZZER AUDIO PIEZO 25V SMD - CMT-1102
Order 'buzzer audio piezo 25v smd - CMT-1102' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1264-2-ND.
BUZZER AUDIO PIEZO 20V SMD - CMT-1261
Order 'buzzer audio piezo 20v smd - CMT-1261' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1194-5-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-1-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-1-ND.
BUZZER AUDIO MAGNETIC 12VDC SMD - CT-1212CL
Order 'buzzer audio magnetic 12vdc smd - CT-1212CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1268-1-ND.
BUZZER AUDIO MAGNETIC 3.6VDC SMD - CCV-084B16
Order 'buzzer audio magnetic 3.6vdc smd - CCV-084B16' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1265-6-ND.
BUZZER AUDIO MAGNETIC 5VDC SMD - CT-1205CL
Order 'buzzer audio magnetic 5vdc smd - CT-1205CL' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1267-6-ND.
Send this link via E-Mail
Help With This Screen