Keywords:





SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE

SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4M2QE - Switches

Digi-Key Part Number 100SP4T1B4M2QE-ND
Price Break
500
Unit Price
1.82000
Extended Price
910.00
Manufacturer Part Number100SP4T1B4M2QE
DescriptionSWITCH TOGGLE SPDT 5A PC MOUNT
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE
Technical/Catalog Information100SP4T1B4M2QE
VendorE-Switch
CategorySwitches
CircuitSPDT
Switch FunctionMom-Off-Mom
Mounting TypeThrough Hole
Actuator Length12.190mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage5A @ 120VAC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100SP4T1B4M2QE
100SP4T1B4M2QE

100SP4T1B4M2QE Specification Sheet

Image of SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4M2QE

SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4M2QE (100SP4T1B4M2QE-ND) - Switches

Related parts SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE
SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE
 Order 'switch toggle spdt 5a pc mount - 100SP4T1B4M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T1B4M2QE-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100AWSP1T2B1M2QEH
 Order 'switch toggle spdt 5a pc mount - 100AWSP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T2B1M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B1VS2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T1B1VS2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B1VS2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B1VS3QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T1B1VS3QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B1VS3QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T1B3M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T1B3M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B3M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T2B1M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T2B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T2B1M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T4B1VS2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T4B1VS2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T4B1VS2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T5B5M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T5B5M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T5B5M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T6B15M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T6B15M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T6B15M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T7B13M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T7B13M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T7B13M2QEH-ND.
SPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100SP1T8B13M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP1T8B13M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T8B13M2QEH-ND.
SPDT Toggle Switch On-Mom 5A @ 120VAC E-Switch 100SP2T1B1M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP2T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP2T1B1M2QEH-ND.
SPDT Toggle Switch On-Mom 5A @ 120VAC E-Switch 100SP2T1B1VS2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP2T1B1VS2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP2T1B1VS2QEH-ND.
SPDT Toggle Switch On-Mom 5A @ 120VAC E-Switch 100SP2T3B3VS2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP2T3B3VS2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP2T3B3VS2QEH-ND.
SPDT Toggle Switch On-Mom 5A @ 120VAC E-Switch 100SP2T6B11M2QEH
 Order 'switch toggle spdt 5a pc mount - 100SP2T6B11M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP2T6B11M2QEH-ND.

Options for SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC E-Switch 100SP4T1B4M2QE
Send this link via E-Mail
Help With This Screen

SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4M2QE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B2VS2QE Next: SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4VS2QE
SWITCH TOGGLE SPDT 5A PC MOUNT - 100SP4T1B4M2QE