SWITCH TOGGLE SPDT .4VA PC MNT - 100SP4T1B2VS2RE
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2VS2RE
| Digi-Key Part Number | 100SP4T1B2VS2RE-ND |
36 |
4.11222 |
Extended Price
148.04 |
| Manufacturer Part Number | 100SP4T1B2VS2RE | |||
| Description | SWITCH TOGGLE SPDT .4VA PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100SP4T1B2VS2RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.410mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100SP4T1B2VS2RE 100SP4T1B2VS2RE |
100SP4T1B2VS2RE Specification Sheet
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP4T1B2VS2RE (100SP4T1B2VS2RE-ND)
Related parts SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2VS2RESWITCH TOGGLE SPDT .4VA PC MNT - 100SP4T1B2VS2RE
Order 'switch toggle spdt .4va pc mnt - 100SP4T1B2VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T1B2VS2RE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP1T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP1T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2432-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP3T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP3T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2437-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP4T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP4T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2439-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200MSP3T2B2M6RE
Order 'switch toggle spdt .4va pc mnt - 200MSP3T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2452-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2459-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP2T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP2T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2461-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP3T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP3T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2463-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP1T1B1VS21REH
Order 'switch toggle spdt .4va pc mnt - 100SP1T1B1VS21REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B1VS21REH-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP1T1B2VS2RE
Order 'switch toggle spdt .4va pc mnt - 100SP1T1B2VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B2VS2RE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP1T1B3VS5REH
Order 'switch toggle spdt .4va pc mnt - 100SP1T1B3VS5REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B3VS5REH-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP1T1B4VS2RE
Order 'switch toggle spdt .4va pc mnt - 100SP1T1B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B4VS2RE-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP1T1B4VS3RE
Order 'switch toggle spdt .4va pc mnt - 100SP1T1B4VS3RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP1T1B4VS3RE-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2VS2RE
Send this link via E-Mail
Help With This Screen
