Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DRSD
CONN EDGECARD 36POS DIP .156 SLD - AMM18DRSD - Connectors, Interconnects
| Digi-Key Part Number | AMM18DRSD-ND |
10 |
14.61000 |
Extended Price
146.10 |
| Manufacturer Part Number | AMM18DRSD | |||
| Description | CONN EDGECARD 36POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMM18DRSD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMM18DRSD AMM18DRSD |
CONN EDGECARD 36POS DIP .156 SLD - AMM18DRSD (AMM18DRSD-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DRSDGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DRSD
Order 'conn edgecard 36pos dip .156 sld - AMM18DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DRSD-S664
Order 'conn edgecard 36pos dip .156 sld - AMM18DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRKF
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRKH
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRKI
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRKN
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRKS
Order 'conn edgecard 36pos dip .156 sld - ABM18DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSD
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSD-S664
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSH
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSI
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSN
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSN-S664
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRSS
Order 'conn edgecard 36pos dip .156 sld - ABM18DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DRST
Order 'conn edgecard 36pos dip .156 sld - ABM18DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRST-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DRSD
Send this link via E-Mail
Help With This Screen
