SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2M6RE
SWITCH TOGGLE SPDT .4VA R/A - 100SP4T1B2M6RE - Switches
| Digi-Key Part Number | 100SP4T1B2M6RE-ND |
36 |
4.08333 |
Extended Price
147.00 |
| Manufacturer Part Number | 100SP4T1B2M6RE | |||
| Description | SWITCH TOGGLE SPDT .4VA R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100SP4T1B2M6RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.410mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100SP4T1B2M6RE 100SP4T1B2M6RE |
100SP4T1B2M6RE Specification Sheet
SWITCH TOGGLE SPDT .4VA R/A - 100SP4T1B2M6RE (100SP4T1B2M6RE-ND) - Switches
Related parts SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2M6RESPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2VS2RE
Order 'switch toggle spdt .4va pc mnt - 100SP4T1B2VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T1B2VS2RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T2B3M6REH
Order 'switch toggle spdt .4va r/a - 100SP4T2B3M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T2B3M6REH-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T2B4M7RE
Order 'switch toggle spdt .4va vert r/a - 100SP4T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T2B4M7RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T3B1VS2REH
Order 'switch toggle spdt .4va pc mnt - 100SP4T3B1VS2REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T3B1VS2REH-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T6B11M1REH
Order 'switch toggle spdt .4va sd lug - 100SP4T6B11M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T6B11M1REH-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T6B12M6RE
Order 'switch toggle spdt .4va r/a - 100SP4T6B12M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T6B12M6RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T6B12M7RE
Order 'switch toggle spdt .4va vert r/a - 100SP4T6B12M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP4T6B12M7RE-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP5T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100SP5T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100SP5T1B4M2RE-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC E-Switch 200AWMSP3T1A1M61RE
Order 'switch toggle spdt .4va r/a - 200AWMSP3T1A1M61RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T1A1M61RE-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC E-Switch 200AWMSP3T2A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP3T2A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M2RE-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC E-Switch 200AWMSP3T2A1M7RE
Order 'switch toggle spdt .4va vert r/a - 200AWMSP3T2A1M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M7RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 200AWMSP4T2A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP4T2A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T2A1M2RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 200AWMSP4T2A1M61RE
Order 'switch toggle spdt .4va r/a - 200AWMSP4T2A1M61RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T2A1M61RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 200AWMSP4T2A1M6RE
Order 'switch toggle spdt .4va r/a - 200AWMSP4T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T2A1M6RE-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 200AWMSP4T2A1M7RE
Order 'switch toggle spdt .4va vert r/a - 200AWMSP4T2A1M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP4T2A1M7RE-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 100SP4T1B2M6RE
Send this link via E-Mail
Help With This Screen
