Keywords:





Alternative products for FLAT FLEX 1.00MM 4 COND 180MM - 100R04-180BO

FLAT FLEX 1.00MM 4 COND 180MM - 100R04-180BO (100R04-180BO-ND) - Cable, Wire

Related parts Parlex Corp. Ffc, Fpc (flat Flex) Jumper Cable, Wire 100R04-180BO
FLAT FLEX 1.00MM 4 COND 180MM - 100R04-180BO
 Order 'flat flex 1.00mm 4 cond 180mm - 100R04-180BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100R04-180BO-ND.
1.00MM 4 COND 152MM FLAT FLEX CA - 100R04-152B
 Order '1.00mm 4 cond 152mm flat flex ca - 100R04-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100R04-152B-ND.
CABLE 18MM 4POS FLAT FLEX - 100-4-18-BO
 Order 'cable 18mm 4pos flat flex - 100-4-18-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-4-18-BO-ND.
CABLE 1MM 3.5" FLAT FLEX - 1.00MM-22-3.5-B
 Order 'cable 1mm 3.5" flat flex - 1.00MM-22-3.5-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-22-3.5-B-ND.
CABLE 23POS 5.75" FLAT FLEX - 1.00MM-23-5.75-B
 Order 'cable 23pos 5.75" flat flex - 1.00MM-23-5.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-23-5.75-B-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
 Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE 9POS 4.75" FLAT FLEX - 1.00MM-9-4.75-B
 Order 'cable 9pos 4.75" flat flex - 1.00MM-9-4.75-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-9-4.75-B-ND.
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
 Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
 Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
 Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
 Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 6POS 1MM 4" - 100R06-102B
 Order 'cable flat flex 6pos 1mm 4" - 100R06-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-04-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
 Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 8POS 1MM 4" - 100R08-102B
 Order 'cable flat flex 8pos 1mm 4" - 100R08-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-04-ND.
CABLE FLAT FLEX 10POS 1MM 4" - 100R10-102B
 Order 'cable flat flex 10pos 1mm 4" - 100R10-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-04-ND.

Options for Parlex Corp. Ffc, Fpc (flat Flex) Jumper Cable, Wire 100R04-180BO
Send this link via E-Mail
Help With This Screen

FLAT FLEX 1.00MM 4 COND 180MM - 100R04-180BO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FLAT FERRITE CORE 26AWG 40 MM - 7427227 Next: FLAT FLEX CABLE 16P 1.0MM 210MM - 16 POS FFC
FLAT FLEX 1.00MM 4 COND 180MM - 100R04-180BO