SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K2B25M1RE - Switches
| Digi-Key Part Number | 100DP1K2B25M1RE-ND |
540 |
2.42200 |
Extended Price
1307.88 |
| Manufacturer Part Number | 100DP1K2B25M1RE | |||
| Description | SWITCH TOGGLE DPDT .4VA SD LUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100DP1K2B25M1RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 14.73mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100DP1K2B25M1RE 100DP1K2B25M1RE |
100DP1K2B25M1RE Specification Sheet
SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K2B25M1RE (100DP1K2B25M1RE-ND) - Switches
Related parts Switches:SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K2B25M1REH
Order 'switch toggle dpdt .4va sd lug - 100DP1K2B25M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K2B25M1REH-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T1B3M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T1B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T1B3M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T1B3M1QEH
Order 'switch toggle dpdt .4va sd lug - 200MDP1T1B3M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T1B3M1QEH-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T1B5M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T1B5M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T1B5M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T3B3M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T3B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T3B3M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T3B3M1QEH
Order 'switch toggle dpdt .4va sd lug - 200MDP1T3B3M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T3B3M1QEH-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T3B5M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T3B5M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T3B5M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T4B3M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T4B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B3M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T4B4M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T4B4M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B4M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T4B5M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T4B5M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B5M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T4B7M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T4B7M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B7M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP1T5B7M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP1T5B7M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T5B7M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP2T1B1M1RE
Order 'switch toggle dpdt .4va sd lug - 200MDP2T1B1M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T1B1M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP2T2B2M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP2T2B2M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B2M1QE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 200MDP2T2B3M1QE
Order 'switch toggle dpdt .4va sd lug - 200MDP2T2B3M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP2T2B3M1QE-ND.
Send this link via E-Mail
Help With This Screen