Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT SEALED LEAD ACID 12V 40AH - BPL40-12-B2 - Batteries, Chargers, Holders

Digi-Key Part Number BPL40-12-B2-ND
Price Break
1
Unit Price
127.16000
Extended Price
127.16
Manufacturer Part NumberBPL40-12-B2
DescriptionBATT SEALED LEAD ACID 12V 40AH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBPL40-12-B2
VendorB B Battery
CategoryBatteries, Chargers, Holders
TypeLead-Acid (SLA)
Voltage12.000 V [Typ]
Battery Capacity40.00 A-h [Nom]
Termination StyleNut/Bolt, M5
Height170.942 mm [Typ]
Length197.104 mm [Typ]
Width165.100 mm [Typ]
Weight14.6010 kg [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BPL40 12 B2
BPL4012B2

BPL40-12-B2 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 40AH - BPL40-12-B2

BATT SEALED LEAD ACID 12V 40AH - BPL40-12-B2 (BPL40-12-B2-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
 Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 40AH - BPL40-12-B2
 Order 'batt sealed lead acid 12v 40ah - BPL40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL40-12-B2-ND.
BATT SEALED LEAD ACID 12V 35AH - EVP35-12-B2-1
 Order 'batt sealed lead acid 12v 35ah - EVP35-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP35-12-B2-1-ND.
BATT SEALED LEAD ACID 12V 40AH - EP40-12-B2
 Order 'batt sealed lead acid 12v 40ah - EP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP40-12-B2-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
 Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
 Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
 Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
 Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
 Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2 Next: BATT SEALED LEAD ACID 12V 40AH - EP40-12-B2