AM 3P VERT HDR 2MM EU - 10056101-1010011LF - Connectors
| Digi-Key Part Number | 10056101-1010011LF-ND |
384 |
4.50130 |
Extended Price
1728.50 |
| Manufacturer Part Number | 10056101-1010011LF | |||
| Description | AM 3P VERT HDR 2MM EU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10056101-1010011LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Natural |
| Connector Style | Airmax |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Pitch | 0.055" (1.40mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10056101 1010011LF 100561011010011LF |
10056101-1010011LF Specification Sheet
AM 3P VERT HDR 2MM EU - 10056101-1010011LF (10056101-1010011LF-ND) - Connectors
Related parts Connectors :AM 3P VERT HDR 2MM EU - 10056101-1010011LF
Order 'am 3p vert hdr 2mm eu - 10056101-1010011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10056101-1010011LF-ND.
CONN HDR VERT 144POS 2MM PCB - 536504-8
Order 'conn hdr vert 144pos 2mm pcb - 536504-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536504-8-ND.
4ROW VERT HDR PRESS FIT - 50103-XX011LF
Order '4row vert hdr press fit - 50103-XX011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50103-XX011LF-ND.
4 ROW VERT HDR CARD - 50357-1064C
Order '4 row vert hdr card - 50357-1064C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50357-1064C-ND.
4 ROW VERT HDR CARD - 50357-1168D
Order '4 row vert hdr card - 50357-1168D' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50357-1168D-ND.
4 ROW VERT HDR CARD - 50357-5096J
Order '4 row vert hdr card - 50357-5096J' online from Digi-Key. Manufactured by FCI. Digi-Key part number 50357-5096J-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-001
Order '.755 vert hdr. w/o mtg-holes - 68583-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-001-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-004
Order '.755 vert hdr. w/o mtg-holes - 68583-004' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-004-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-005
Order '.755 vert hdr. w/o mtg-holes - 68583-005' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-005-ND.
.755 VERT HDR. W/O MTG - 68583-006
Order '.755 vert hdr. w/o mtg - 68583-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-006-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-010
Order '.755 vert hdr. w/o mtg-holes - 68583-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-010-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-013
Order '.755 vert hdr. w/o mtg-holes - 68583-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-013-ND.
.755 VERT HDR. W/O MTG-HOLES - 68583-028
Order '.755 vert hdr. w/o mtg-holes - 68583-028' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68583-028-ND.
1.200 VERT HDR W/O MTG H - 68585-006
Order '1.200 vert hdr w/o mtg h - 68585-006' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68585-006-ND.
1.200 VERT HDR W/O MTG HOLES - 68585-006R
Order '1.200 vert hdr w/o mtg holes - 68585-006R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68585-006R-ND.
Send this link via E-Mail
Help With This Screen
