4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T8B13M1QE
SWITCH TOGGLE 4PDT 5A SOLDER LUG - 1004P1T8B13M1QE
| Digi-Key Part Number | 1004P1T8B13M1QE-ND |
14 |
10.79071 |
Extended Price
151.07 |
| Manufacturer Part Number | 1004P1T8B13M1QE | |||
| Description | SWITCH TOGGLE 4PDT 5A SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1004P1T8B13M1QE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 18.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | 15/32-32 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1004P1T8B13M1QE 1004P1T8B13M1QE |
SWITCH TOGGLE 4PDT 5A SOLDER LUG - 1004P1T8B13M1QE (1004P1T8B13M1QE-ND)
Related parts 4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T8B13M1QE4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T8B13M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P1T8B13M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P1T8B13M1QE-ND.
4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T6B11M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P1T6B11M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P1T6B11M1QE-ND.
4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T6B11M1QEH
Order 'switch toggle 4pdt 5a solder lug - 1004P1T6B11M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P1T6B11M1QEH-ND.
4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T8B13M1QEH
Order 'switch toggle 4pdt 5a solder lug - 1004P1T8B13M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P1T8B13M1QEH-ND.
4PDT Toggle Switch On-Mom 5A @ 120VAC E-Switch 1004P2T1B1M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P2T1B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P2T1B1M1QE-ND.
4PDT Toggle Switch On-Off-On 5A @ 120VAC E-Switch 1004P3T2B1M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P3T2B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P3T2B1M1QE-ND.
4PDT Toggle Switch On-Off-On 5A @ 120VAC E-Switch 1004P3T6B15M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P3T6B15M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P3T6B15M1QE-ND.
4PDT Toggle Switch On-Off-On 5A @ 120VAC E-Switch 1004P3T6B15M1QEH
Order 'switch toggle 4pdt 5a solder lug - 1004P3T6B15M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P3T6B15M1QEH-ND.
4PDT Toggle Switch On-Off-On 5A @ 120VAC E-Switch 1004P3T8B13M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P3T8B13M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P3T8B13M1QE-ND.
4PDT Toggle Switch On-On-On 5A @ 120VAC E-Switch 1004P6T7B13M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P6T7B13M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P6T7B13M1QE-ND.
4PDT Toggle Switch On-On-On 5A @ 120VAC E-Switch 1004P6T7B13M1QEH
Order 'switch toggle 4pdt 5a solder lug - 1004P6T7B13M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P6T7B13M1QEH-ND.
4PDT Toggle Switch On-On-On 5A @ 120VAC E-Switch 1004P6T8B13M1QE
Order 'switch toggle 4pdt 5a solder lug - 1004P6T8B13M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P6T8B13M1QE-ND.
4PDT Toggle Switch On-On-On 5A @ 120VAC E-Switch 1004P6T8B13M1QEH
Order 'switch toggle 4pdt 5a solder lug - 1004P6T8B13M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1004P6T8B13M1QEH-ND.
3PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1003P1K2B25M1QE
Order 'switch toggle 3pdt 5a solder lug - 1003P1K2B25M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1K2B25M1QE-ND.
3PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1003P1K2B25M1QEH
Order 'switch toggle 3pdt 5a solder lug - 1003P1K2B25M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 1003P1K2B25M1QEH-ND.
Options for 4PDT Toggle Switch On-On 5A @ 120VAC E-Switch 1004P1T8B13M1QE
Send this link via E-Mail
Help With This Screen
