3M Shielding Bag Static Control, Clean Room Product 100424
BAG STATIC METAL-IN 4X24" 100PK - 100424 - Static Control, Clean Room Products
| Digi-Key Part Number | 100424-ND |
10 |
23.96000 |
Extended Price
239.60 |
| Manufacturer Part Number | 100424 | |||
| Description | BAG STATIC METAL-IN 4X24" 100PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100424 |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Thickness | 3.1 mil (78.74 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | <10nJ |
| Tensile Strength | - |
| Length - Inside | 24" (609.60mm) |
| Width - Inside | 4" (101.6mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100424 100424 |
100424 Specification Sheet
BAG STATIC METAL-IN 4X24" 100PK - 100424 (100424-ND) - Static Control, Clean Room Products
Related parts 3M Shielding Bag Static Control, Clean Room Product 1004243M Shielding Bag Static Control, Clean Room Product 100424
Order 'bag static metal-in 4x24" 100pk - 100424' online from Digi-Key. Manufactured by 3M. Digi-Key part number 100424-ND.
3M Shielding Bag Static Control, Clean Room Product 1001218
Order 'bag static metal-in 12x18" 100pk - 1001218' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1001218-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1001418
Order 'bag static metal-in 14x18" 100pk - 1001418' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1001418-ND.
3M Shielding Bag Static Control, Clean Room Product 1002024
Order 'bag static metal-in 20x24" 100pk - 1002024' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1002024-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 10024
Order 'bag static metal-in 2x4" 100pk - 10024' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10024-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 10035
Order 'bag static metal-in 3x5" 100pk - 10035' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10035-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 10046
Order 'bag static metal-in 4x6" 100pk - 10046' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10046-ND.
3M Shielding Bag Static Control, Clean Room Product 10058
Order 'bag static metal-in 5x8" 100pk - 10058' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10058-ND.
3M Shielding Bag Static Control, Clean Room Product 100610
Order 'bag static metal-in 6x10" 100pk - 100610' online from Digi-Key. Manufactured by 3M. Digi-Key part number 100610-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 100810
Order 'bag static metal-in 8x10" 100pk - 100810' online from Digi-Key. Manufactured by 3M. Digi-Key part number 100810-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 100812
Order 'bag static metal-in 8x12" 100pk - 100812' online from Digi-Key. Manufactured by 3M. Digi-Key part number 100812-ND.
3M Shielding Bag Static Control, Clean Room Product 300424
Order 'bag static zip-top 4x24" 100pk - 300424' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300424-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 3001012
Order 'bag static zip-top 10x12" 100pk - 3001012' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001012-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 3001014
Order 'bag static zip-top 10x14" 100pk - 3001014' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001014-ND.
3M Shielding Bag Static Control, Clean Room Product 3001030
Order 'bag static zip-top 10x30" 100pk - 3001030' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001030-ND.
Options for 3M Shielding Bag Static Control, Clean Room Product 100424
Send this link via E-Mail
Help With This Screen
