HM1 CABLE CON. W/PILLOW - 10030896-1101LF - Connectors
Gold Backplane - Miscellaneous Connector FCI Receptacle, Female Socket - 10030896-1101LF
| Digi-Key Part Number | 10030896-1101LF-ND |
480 |
6.21485 |
Extended Price
2983.13 |
| Manufacturer Part Number | 10030896-1101LF | |||
| Description | HM1 CABLE CON. W/PILLOW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10030896-1101LF |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Termination | IDC |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10030896 1101LF 100308961101LF |
10030896-1101LF Specification Sheet
HM1 CABLE CON. W/PILLOW - 10030896-1101LF (10030896-1101LF-ND) - Connectors
Related parts Gold Backplane - Miscellaneous Connector FCI Receptacle, Female Socket - 10030896-1101LFHM1 CABLE CON. W/PILLOW - 10030896-1101LF
Order 'hm1 cable con. w/pillow - 10030896-1101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10030896-1101LF-ND.
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0100YYLF
Order 'power usb 12v cable assembly - 10084088-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0100YYLF-ND.
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF
Order 'power usb 12v cable assembly - 10084088-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0300YYLF-ND.
POWER USB 24V CABLE ASSEMBLY - 10084089-Z0100YYLF
Order 'power usb 24v cable assembly - 10084089-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0100YYLF-ND.
POWER USB 24V CABLE ASSEMBLY - 10084089-Z0300YYLF
Order 'power usb 24v cable assembly - 10084089-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0300YYLF-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-14-ND
Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-25-ND
Order 'cable assy 8 position 8 contact - H1882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1883R-25-ND
Order 'cable assy 8 position 8 contact - H1883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
Options for Gold Backplane - Miscellaneous Connector FCI Receptacle, Female Socket - 10030896-1101LF
Send this link via E-Mail
Help With This Screen
