ADP MPO-45 W/SHUTTER LF - 10009255-002LF - Connectors
| Digi-Key Part Number | 10009255-002LF-ND |
50 |
25.94600 |
Extended Price
1297.30 |
| Manufacturer Part Number | 10009255-002LF | |||
| Description | ADP MPO-45 W/SHUTTER LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10009255-002LF |
| Vendor | FCI |
| Category | Connectors |
| Convert From (Adapter End) | MPO Simplex Receptacle |
| Convert To (Adapter End) | MPO Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount |
| Mode | - |
| Features | 45° angle, Shutter |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10009255 002LF 10009255002LF |
10009255-002LF Specification Sheet
ADP MPO-45 W/SHUTTER LF - 10009255-002LF (10009255-002LF-ND) - Connectors
Related parts Connectors :ADP MPO-45 W/SHUTTER LF - 10009255-002LF
Order 'adp mpo-45 w/shutter lf - 10009255-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10009255-002LF-ND.
ADP MPO-45 W/SHT - 10009255-002
Order 'adp mpo-45 w/sht - 10009255-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10009255-002-ND.
BP PIERCE BLOCK LF - 65132-002LF
Order 'bp pierce block lf - 65132-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-002LF-ND.
BP COVER LF - 65175-002LF
Order 'bp cover lf - 65175-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65175-002LF-ND.
92140-002LF PCMCIA HDR WITH LF - 92140-002LF
Order '92140-002lf pcmcia hdr with lf - 92140-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 92140-002LF-ND.
002LF PCMCIA HDR ASSY WITH-LF - 94898-002LF
Order '002lf pcmcia hdr assy with-lf - 94898-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94898-002LF-ND.
PWRBLADE R/A LF HDR - 51890-002LF
Order 'pwrblade r/a lf hdr - 51890-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51890-002LF-ND.
PC BOARD 4.5"X6.5" PTH 0.1" - 8000-4565-LF
Order 'pc board 4.5"x6.5" pth 0.1" - 8000-4565-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1060-ND.
PWRBLADE VERT LF RECEPT - 51897-003LF
Order 'pwrblade vert lf recept - 51897-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51897-003LF-ND.
DUBOX RECP VERT SR TH TIN 45 POS - 68685-445LF
Order 'dubox recp vert sr th tin 45 pos - 68685-445LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-445LF-ND.
PWRBLADE R/A LF HDR - 51425-002LF
Order 'pwrblade r/a lf hdr - 51425-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51425-002LF-ND.
R/A HDR LF POWERBLADE - 51783-002LF
Order 'r/a hdr lf powerblade - 51783-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51783-002LF-ND.
PWRBLADE V/T LF REC - 51927-002LF
Order 'pwrblade v/t lf rec - 51927-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51927-002LF-ND.
PWRBLADE R/A LF HDR - 51939-002LF
Order 'pwrblade r/a lf hdr - 51939-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-002LF-ND.
PWRBLADE R/A LF HDR - 51939-031LF
Order 'pwrblade r/a lf hdr - 51939-031LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51939-031LF-ND.
Send this link via E-Mail
Help With This Screen
