Keywords:





B/S II DR SR - 10004337-120HLF - Connectors, Interconnects

Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect FCI Through Hole 10004337-120HLF

Digi-Key Part Number 10004337-120HLF-ND
Price Break
1700
Unit Price
2.16538
Extended Price
3681.15
Manufacturer Part Number10004337-120HLF
DescriptionB/S II DR SR
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect FCI Through Hole 10004337-120HLF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect FCI Through Hole 10004337-120HLF
Technical/Catalog Information10004337-120HLF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Length - Post (Mating)0.289" (7.34mm)
Length - Stack Height0.591" (15.01mm)
Length - Tail0.120" (3.05mm)
Length - Overall1.000" (25.40mm)
Mounting TypeThrough Hole
Number of Positions 20
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationPress-Fit
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10004337 120HLF
10004337120HLF

10004337-120HLF Specification Sheet

Image of B/S II DR SR - 10004337-120HLF

B/S II DR SR - 10004337-120HLF (10004337-120HLF-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect FCI Through Hole 10004337-120HLF
B/S II DR SR - 10004337-120HLF
 Order 'b/s ii dr sr - 10004337-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10004337-120HLF-ND.
CONN BERGSTIK II DR RAILRD TRACK - 74997-120HLF
 Order 'conn bergstik ii dr railrd track - 74997-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74997-120HLF-ND.
BERGSTIK II DR R/A RET - 78276-120HLF
 Order 'bergstik ii dr r/a ret - 78276-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-120HLF
 Order 'bergstik ii dr straight ret - 78548-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 79214-120HLF
 Order 'bergstik ii dr straight ret - 79214-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79214-120HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 79425-120HLF
 Order 'bergstik ii .100" dr straight - 79425-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 79425-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 90824-120HLF
 Order 'bergstik ii dr straight ret - 90824-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 90824-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-120HLF
 Order 'bergstik ii dr straight ret - 94654-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-120HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112HLF
 Order 'conn bergstik ii dr railroad trk - 10017288-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112H
 Order 'conn bergstik ii dr railroad trk - 10017288-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112H-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172HLF
 Order 'conn bergstik ii dr railroad trk - 10017288-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172H
 Order 'conn bergstik ii dr railroad trk - 10017288-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112HLF
 Order 'bergstik ii dr straight ret - 10002463-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112H
 Order 'bergstik ii dr straight ret - 10002463-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116HLF
 Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.

Options for Gold Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect FCI Through Hole 10004337-120HLF
Send this link via E-Mail
Help With This Screen

B/S II DR SR - 10004337-120HLF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: B/S II DR RR TRACK - 60022-108H Next: B/S II DR TRACK RET - 60022-108HLF
B/S II DR SR - 10004337-120HLF