DESICCANT 1/2 TYVEKBAG 550/PAIL - 1/2TYDES550 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 1/2TYDES550-ND |
1 |
105.05000 |
Extended Price
105.05 |
| Manufacturer Part Number | 1/2TYDES550 | |||
| Description | DESICCANT 1/2 TYVEKBAG 550/PAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1/2TYDES550 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Cleaner, Treatment Type | Desiccant |
| Applications | Absorb Moisture |
| Quantity | 550 (3.125" L x 1.3" W) |
| Packaging | Pail of Individual Packets |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1 2TYDES550 12TYDES550 |
1/2TYDES550 Specification Sheet
DESICCANT 1/2 TYVEKBAG 550/PAIL - 1/2TYDES550 (1/2TYDES550-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:DESICCANT 1/2 TYVEKBAG 550/PAIL - 1/2TYDES550
Order 'desiccant 1/2 tyvekbag 550/pail - 1/2TYDES550' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1/2TYDES550-ND.
DESICCANT 1/3 TYVEKBAG 700/PAIL - 1/3TYDES700
Order 'desiccant 1/3 tyvekbag 700/pail - 1/3TYDES700' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1/3TYDES700-ND.
MASKING TAPE HI-TEMP 1/2" X 180' - 213-1/2"X60YD
Order 'masking tape hi-temp 1/2" x 180' - 213-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 213-1/2"X60YD-ND.
MASKING TAPE HI-TEMP 1/2" X 180' - 214-1/2"X60YD
Order 'masking tape hi-temp 1/2" x 180' - 214-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 214-1/2"X60YD-ND.
MASTIC PAD VINYL 6.5" X 4.5" - 2200-6-1/2X4-1/2
Order 'mastic pad vinyl 6.5" x 4.5" - 2200-6-1/2X4-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2200-6-1/2X4-1/2-ND.
TAPE GLASS CLOTH 1/2" X 66' - 27-1/2"X66'*
Order 'tape glass cloth 1/2" x 66' - 27-1/2"X66'*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-1/2"X66'*-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-BLUE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BLUE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BLUE-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-BROWN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BROWN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BROWN-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-GRAY-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GRAY-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GRAY-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-GREEN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GREEN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GREEN-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-ORANGE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-ORANGE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-ORANGE-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-RED-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-RED-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-RED-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-VIOLET-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-VIOLET-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-VIOLET-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-WHITE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-WHITE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-WHITE-1/2-ND.
TAPE COLOR CODING VINYL 1/2"X20' - 35-YELLOW-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-YELLOW-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-YELLOW-1/2-ND.
Send this link via E-Mail
Help With This Screen
