CONN RCPT 24POS .100 GOLD - 1-829264-2
| Digi-Key Part Number | 1-829264-2-ND |
672 |
1.66500 |
Extended Price
1118.88 |
| Manufacturer Part Number | 1-829264-2 | |||
| Description | CONN RCPT 24POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-829264-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Green |
| Connector Type | Receptacle, Socket - Bottom Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® HV-100 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 829264 2 18292642 |
1-829264-2 Specification Sheet
CONN RCPT 24POS .100 GOLD - 1-829264-2 (1-829264-2-ND)
Related parts :CONN RCPT 24POS .100 GOLD - 1-829264-2
Order 'conn rcpt 24pos .100 gold - 1-829264-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-829264-2-ND.
CONN RCPT 12POS .100 GOLD - 1-641190-2
Order 'conn rcpt 12pos .100 gold - 1-641190-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641190-2-ND.
CONN RCPT 12POS .100 GOLD - 1-641191-2
Order 'conn rcpt 12pos .100 gold - 1-641191-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641191-2-ND.
CONN RCPT 12POS .100 GOLD - 1-647016-2
Order 'conn rcpt 12pos .100 gold - 1-647016-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-647016-2-ND.
CONN RCPT 24POS .100 GOLD - 1-87961-1
Order 'conn rcpt 24pos .100 gold - 1-87961-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87961-1-ND.
CONN RCPT 24POS .100 GOLD - 1-87962-1
Order 'conn rcpt 24pos .100 gold - 1-87962-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87962-1-ND.
CONN RCPT 24POS .100 GOLD - 1-87965-1
Order 'conn rcpt 24pos .100 gold - 1-87965-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87965-1-ND.
CONN RCPT 24POS .100 GOLD SMD - 1-147105-2
Order 'conn rcpt 24pos .100 gold smd - 1-147105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-2-ND.
CONN RCPT 16POS .100 GOLD - 1-103900-5
Order 'conn rcpt 16pos .100 gold - 1-103900-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103900-5-ND.
CONN RCPT 14POS VERT GOLD - 1-146138-2
Order 'conn rcpt 14pos vert gold - 1-146138-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146138-2-ND.
CONN RCPT 110POS .075 GOLD - 1-202844-2
Order 'conn rcpt 110pos .075 gold - 1-202844-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-202844-2-ND.
CONN RCPT 20POS .100 GOLD - 1-215309-0
Order 'conn rcpt 20pos .100 gold - 1-215309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215309-0-ND.
CONN RCPT 60POS .100 GOLD - 1-532786-1
Order 'conn rcpt 60pos .100 gold - 1-532786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532786-1-ND.
CONN RCPT 86POS .100 GOLD - 1-532955-3
Order 'conn rcpt 86pos .100 gold - 1-532955-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-3-ND.
CONN RCPT 96POS .100 GOLD - 1-532955-5
Order 'conn rcpt 96pos .100 gold - 1-532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-5-ND.
Send this link via E-Mail
Help With This Screen