TERM BLOCK PLUG 17POS R/A 5.08MM - 1-796859-7 - Connectors
| Digi-Key Part Number | 1-796859-7-ND |
200 |
7.38000 |
Extended Price
1476.00 |
| Manufacturer Part Number | 1-796859-7 | |||
| Description | TERM BLOCK PLUG 17POS R/A 5.08MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-796859-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 17 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 796859 7 17968597 |
1-796859-7 Specification Sheet
TERM BLOCK PLUG 17POS R/A 5.08MM - 1-796859-7 (1-796859-7-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 17POS R/A 5.08MM - 1-796859-7
Order 'term block plug 17pos r/a 5.08mm - 1-796859-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796859-7-ND.
TERM BLOCK PLUG 17POS .200 TIN - 1-796635-7
Order 'term block plug 17pos .200 tin - 1-796635-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796635-7-ND.
TERM BLOCK PLUG 17POS 5MM BLK - 1-1546118-7
Order 'term block plug 17pos 5mm blk - 1-1546118-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546118-7-ND.
TERM BLOCK PLUG 17POS 5MM BLUE - 1-1776263-7
Order 'term block plug 17pos 5mm blue - 1-1776263-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776263-7-ND.
TERM BLOCK PLUG 17POS 5MM GRN - 1-284040-7
Order 'term block plug 17pos 5mm grn - 1-284040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284040-7-ND.
TERM BLOCK PLUG 17POS 5MM GRN - 1-284046-7
Order 'term block plug 17pos 5mm grn - 1-284046-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284046-7-ND.
TERM BLOCK PLUG 17POS 5.08MM GRN - 1-284047-7
Order 'term block plug 17pos 5.08mm grn - 1-284047-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284047-7-ND.
TERM BLOCK PLUG 17POS 3.5MM GRN - 1-284506-7
Order 'term block plug 17pos 3.5mm grn - 1-284506-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284506-7-ND.
TERM BLOCK PLUG 17POS 3.81MM GRN - 1-284507-7
Order 'term block plug 17pos 3.81mm grn - 1-284507-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284507-7-ND.
TERM BLOCK PLUG 17POS 3.81MM GRN - 1-284511-7
Order 'term block plug 17pos 3.81mm grn - 1-284511-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284511-7-ND.
TERM BLOCK PLUG 17POS 5.08MM GRN - 1-796634-7
Order 'term block plug 17pos 5.08mm grn - 1-796634-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796634-7-ND.
TERM BLOCK PLUG 17POS 5MM GREEN - 1-796640-7
Order 'term block plug 17pos 5mm green - 1-796640-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796640-7-ND.
TERM BLOCK PLUG 17POS 5MM BLACK - 1-796641-7
Order 'term block plug 17pos 5mm black - 1-796641-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796641-7-ND.
TERM BLOCK PLUG 17POS 3.5MM BLU - 1-796693-7
Order 'term block plug 17pos 3.5mm blu - 1-796693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796693-7-ND.
TERM BLOCK PLUG 17POS 5MM GRN - 1-282830-8
Order 'term block plug 17pos 5mm grn - 1-282830-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282830-8-ND.
Send this link via E-Mail
Help With This Screen