MICRO STRIP CALBE ASSY 108 POS - 1-621193-3 - Cable Assemblies
| Digi-Key Part Number | 1-621193-3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-621193-3 | |||
| Description | MICRO STRIP CALBE ASSY 108 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-621193-3 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 108 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 21.0" (533.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | - |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 621193 3 16211933 |
1-621193-3 Specification Sheet
MICRO STRIP CALBE ASSY 108 POS - 1-621193-3 (1-621193-3-ND) - Cable Assemblies
Related parts Cable Assemblies :MICRO STRIP CALBE ASSY 108 POS - 1-621193-3
Order 'micro strip calbe assy 108 pos - 1-621193-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-621193-3-ND.
CONN TERM BLOCK 0.2" 24 POS - 1-1437410-3
Order 'conn term block 0.2" 24 pos - 1-1437410-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-3-ND.
CONN TERM BLOCK 0.2" 30 POS - 1-1437410-4
Order 'conn term block 0.2" 30 pos - 1-1437410-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-4-ND.
HDI PIN ASSY 3 ROW 240 POS - 1-532433-3
Order 'hdi pin assy 3 row 240 pos - 1-532433-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-532433-3-ND.
HDI PIN ASSY 3 ROW 240 POS - 1-532447-3
Order 'hdi pin assy 3 row 240 pos - 1-532447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-532447-3-ND.
TRI-BARRIER STRIP 9POS R/A .250 - 1-1546119-3
Order 'tri-barrier strip 9pos r/a .250 - 1-1546119-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546119-3-ND.
INTERFACE MODULE FOR 22 POS - 1-1437684-3
Order 'interface module for 22 pos - 1-1437684-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437684-3-ND.
SKT ASSY 36 POS METRIMATE - 208063-1
Order 'skt assy 36 pos metrimate - 208063-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208063-1-ND.
CONN PLUG ASSY 1PS R/A 22AWG SMD - 1218134-1
Order 'conn plug assy 1ps r/a 22awg smd - 1218134-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218134-1-ND.
MOD JACK ASSY 8 POS TOP ENTRY - 558397-1
Order 'mod jack assy 8 pos top entry - 558397-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 558397-1-ND.
CONN MAG-MATE POKE-IN TAB - 520845-1
Order 'conn mag-mate poke-in tab - 520845-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520845-1-ND.
MICRO STRIP CABLE ASSY 36POS - 1-621189-3
Order 'micro strip cable assy 36pos - 1-621189-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-621189-3-ND.
MICRO STRIP CABLE ASSY 36POS - 1-621189-9
Order 'micro strip cable assy 36pos - 1-621189-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-621189-9-ND.
MICRO STRIP CABLE ASSY - 1-621191-3
Order 'micro strip cable assy - 1-621191-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-621191-3-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
Send this link via E-Mail
Help With This Screen
