TERM BLOCK PLUG 11POS VERT 5MM - 1-284040-1
| Digi-Key Part Number | 1-284040-1-ND |
400 |
3.24000 |
Extended Price
1296.00 |
| Manufacturer Part Number | 1-284040-1 | |||
| Description | TERM BLOCK PLUG 11POS VERT 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-284040-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 11 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 284040 1 12840401 |
1-284040-1 Specification Sheet
TERM BLOCK PLUG 11POS VERT 5MM - 1-284040-1 (1-284040-1-ND)
Related parts:TERM BLOCK PLUG 11POS VERT 5MM - 1-284040-1
Order 'term block plug 11pos vert 5mm - 1-284040-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284040-1-ND.
TERM BLOCK PLUG 10POS VERT 5MM - 1-284040-0
Order 'term block plug 10pos vert 5mm - 1-284040-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98126-ND.
TERM BLOCK PLUG 12POS VERT 5MM - 1-284040-2
Order 'term block plug 12pos vert 5mm - 1-284040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98127-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-1776244-1
Order 'term block rcpt 11pos vert 5mm - 1-1776244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-1776259-1
Order 'term block rcpt 11pos vert 5mm - 1-1776259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776259-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-282836-1
Order 'term block rcpt 11pos vert 5mm - 1-282836-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282836-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-796689-1
Order 'term block rcpt 11pos vert 5mm - 1-796689-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796689-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-796683-1
Order 'term block rcpt 11pos vert 5mm - 1-796683-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796683-1-ND.
TERM BLOCK HEADER 11POS VERT 5MM - 1-282822-1
Order 'term block header 11pos vert 5mm - 1-282822-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282822-1-ND.
TERM BLOCK HEADER 10POS VERT 5MM - 1-282822-0
Order 'term block header 10pos vert 5mm - 1-282822-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98320-ND.
TERM BLOCK HDR 12POS VERT 5MM - 1-796642-2
Order 'term block hdr 12pos vert 5mm - 1-796642-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98437-ND.
TERM BLOCK PLUG 3POS VERT 5MM - 284040-3
Order 'term block plug 3pos vert 5mm - 284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98364-ND.
TERM BLOCK PLUG 6POS VERT 5MM - 284040-6
Order 'term block plug 6pos vert 5mm - 284040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98365-ND.
TERM BLOCK PLUG 8POS VERT 5MM - 284040-8
Order 'term block plug 8pos vert 5mm - 284040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98366-ND.
TERM BLOCK HEADER 12POS VERT 5MM - 1-282822-2
Order 'term block header 12pos vert 5mm - 1-282822-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98069-ND.
Send this link via E-Mail
Help With This Screen