FILTER ELEM 40MM 100PPI - 09150-M/100 - Fans, Thermal Management
| Digi-Key Part Number | 09150-M/100-ND |
100 |
1.32000 |
Extended Price
132.00 |
| Manufacturer Part Number | 09150-M/100 | |||
| Description | FILTER ELEM 40MM 100PPI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09150-M/100 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Material | Plastic |
| Fan Accessory Type | Replacement Filter Element |
| Fits Fan Size | 40mm Sq |
| Features | Maximize airflow with reduced noise levels |
| For Use With/Related Products | - |
| Other Names |
09150 M 100 09150M100 |
09150-M/100 Specification Sheet
FILTER ELEM 40MM 100PPI - 09150-M/100 (09150-M/100-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FILTER ELEM 40MM 100PPI - 09150-M/100
Order 'filter elem 40mm 100ppi - 09150-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09150-M/100-ND.
FILTER ELEM 40MM 30PPI PKG/5 - 09150-M/30
Order 'filter elem 40mm 30ppi pkg/5 - 09150-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR324-ND.
FILTER ELEM 40MM 45PPI PKG/5 - 09150-M/45
Order 'filter elem 40mm 45ppi pkg/5 - 09150-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR325-ND.
FILTER MEDIA 40MM WHITE - QF-40-01
Order 'filter media 40mm white - QF-40-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q323-ND.
FILTR FAN ELEM 80MM 100PPI PKG/5 - 09325-M/100
Order 'filtr fan elem 80mm 100ppi pkg/5 - 09325-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09325-M/100-ND.
FAN FILTER ELEMENT 100PPI - 09450-M/100
Order 'fan filter element 100ppi - 09450-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FINGER GUARD 40MM PLASTIC - 09150-G
Order 'finger guard 40mm plastic - 09150-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR285-ND.
FILTER ELEM 60MM 30PPI PKG/5 - 09250-M/30
Order 'filter elem 60mm 30ppi pkg/5 - 09250-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR326-ND.
FILTER ELEM 60MM 45PPI PKG/5 - 09250-M/45
Order 'filter elem 60mm 45ppi pkg/5 - 09250-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR327-ND.
FINGER GUARD PLAS 150MM 100PPI - 09650-F/100
Order 'finger guard plas 150mm 100ppi - 09650-F/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR189-ND.
FILTER ULTRA-COMPACT 3PHASE 100A - FN3258-100-35
Order 'filter ultra-compact 3phase 100a - FN3258-100-35' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number 817-1381-ND.
FILTER ULTRA-COMPACT 3PHASE 100A - FN3258H-100-35
Order 'filter ultra-compact 3phase 100a - FN3258H-100-35' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN3258H-100-35-ND.
FILTER 3PHASE NEUTRAL LINES 100A - FN356-100-28
Order 'filter 3phase neutral lines 100a - FN356-100-28' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN356-100-28-ND.
FILTER 3PHASE NEUTRAL LINES 100A - FN356-100-34
Order 'filter 3phase neutral lines 100a - FN356-100-34' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN356-100-34-ND.
FILTER 1-PHASE GENERAL 100A - FN612-100-24
Order 'filter 1-phase general 100a - FN612-100-24' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN612-100-24-ND.
Send this link via E-Mail
Help With This Screen
