ACTUATOR LONG BUTTON 10.75MM BLU - 0862.8104 - Switches
| Digi-Key Part Number | 0862.8104-ND |
100 |
.31790 |
Extended Price
31.79 |
| Manufacturer Part Number | 0862.8104 | |||
| Description | ACTUATOR LONG BUTTON 10.75MM BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0862.8104 |
| Vendor | Schurter Inc |
| Category | Switches |
| Switch Type | Tactile |
| Color | Blue |
| Shape | Round |
| For Use With/Related Products | SMS Series |
| Features | Cap Extension |
| Illumination | Non-Illuminated |
| Mounting Type | Slip On |
| Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0862 8104 08628104 |
0862.8104 Specification Sheet
ACTUATOR LONG BUTTON 10.75MM BLU - 0862.8104 (0862.8104-ND) - Switches
Related parts Switches :ACTUATOR LONG BUTTON 10.75MM BLU - 0862.8104
Order 'actuator long button 10.75mm blu - 0862.8104' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8104-ND.
ACTUATOR LONG BUTTON 8.5MM YEL - 0862.8101
Order 'actuator long button 8.5mm yel - 0862.8101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8101-ND.
ACTUATOR LONG BUTTON 9.25MM ORG - 0862.8102
Order 'actuator long button 9.25mm org - 0862.8102' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8102-ND.
ACTUATOR LONG BUTTON 10MM RED - 0862.8103
Order 'actuator long button 10mm red - 0862.8103' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8103-ND.
ACTUATOR LONG BUTTON 12.25MM GRY - 0862.8106
Order 'actuator long button 12.25mm gry - 0862.8106' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8106-ND.
ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107
Order 'actuator long button 13mm black - 0862.8107' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8107-ND.
ACTUATOR LONG BUTTON 13.75MM WHT - 0862.8108
Order 'actuator long button 13.75mm wht - 0862.8108' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0862.8108-ND.
SWITCH TACT MOM RD MCS18 BLU BLU - 1241.1110.4094
Order 'switch tact mom rd mcs18 blu blu - 1241.1110.4094' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1110.4094-ND.
SWITCH TACT MOM RD MCS18 BLU BLU - 1241.1113.4094
Order 'switch tact mom rd mcs18 blu blu - 1241.1113.4094' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1113.4094-ND.
SWITCH TACT MOM RD MCS18 BLK BLU - 1241.1113.7094
Order 'switch tact mom rd mcs18 blk blu - 1241.1113.7094' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.1113.7094-ND.
SW MSM19 BL BLU 5A @250VAC IP67 - 1241.7026.1184000
Order 'sw msm19 bl blu 5a @250vac ip67 - 1241.7026.1184000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.7026.1184000-ND.
SW MSM22 BL BLU 5A @250VAC IP67 - 1241.7036.1184000
Order 'sw msm22 bl blu 5a @250vac ip67 - 1241.7036.1184000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.7036.1184000-ND.
FUSE 500MA 250V 5X20 T-LAG CERM - 0001.2501
Order 'fuse 500ma 250v 5x20 t-lag cerm - 0001.2501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0001.2501-ND.
FUSE 500MA 250V 5X20 T-LAG CERM - 0001.2501.PT
Order 'fuse 500ma 250v 5x20 t-lag cerm - 0001.2501.PT' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0001.2501.PT-ND.
FUSE 630MA 250V 5X20 T-LAG CERM - 0001.2502
Order 'fuse 630ma 250v 5x20 t-lag cerm - 0001.2502' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0001.2502-ND.
Send this link via E-Mail
Help With This Screen
