HOLDER CARD EDGE FOR SKH 32-48 - 0632760000 - Connectors
Terminal Block - Accessory Connector Weidmuller - 0632760000
| Digi-Key Part Number | 0632760000-ND |
20 |
3.88800 |
Extended Price
77.76 |
| Manufacturer Part Number | 0632760000 | |||
| Description | HOLDER CARD EDGE FOR SKH 32-48 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0632760000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | - |
| For Use With/Related Products | - |
| Number of Positions | - |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0632760000 0632760000 |
HOLDER CARD EDGE FOR SKH 32-48 - 0632760000 (0632760000-ND) - Connectors
Related parts Terminal Block - Accessory Connector Weidmuller - 0632760000HOLDER CARD EDGE FOR SKH 32-48 - 0632760000
Order 'holder card edge for skh 32-48 - 0632760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0632760000-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-520-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-520-201-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-521-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-521-201-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-522-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-522-201-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-526-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-526-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-526-201-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-540-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-540-201-ND.
CARD EDGE 48POS DL .125X.250 BLK - 396-048-541-201
Order 'card edge 48pos dl .125x.250 blk - 396-048-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-541-201-ND.
HOLDER CARD EDGE SKHD 32S - 0586761001
Order 'holder card edge skhd 32s - 0586761001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0586761001-ND.
HOLDER CARD EDGE SJGF 32S Z+B - 0586861001
Order 'holder card edge sjgf 32s z+b - 0586861001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0586861001-ND.
HOLDER CARD EDGE SKHF 48S - 0587060000
Order 'holder card edge skhf 48s - 0587060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0587060000-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-501-158
Order 'card edge w/guides .156 22pos - 322-022-501-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-501-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-505-158
Order 'card edge w/guides .156 22pos - 322-022-505-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-505-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-521-158
Order 'card edge w/guides .156 22pos - 322-022-521-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-521-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-525-158
Order 'card edge w/guides .156 22pos - 322-022-525-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-525-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-531-158
Order 'card edge w/guides .156 22pos - 322-022-531-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-531-158-ND.
Options for Terminal Block - Accessory Connector Weidmuller - 0632760000
Send this link via E-Mail
Help With This Screen
