DEKAFIX 6 FW MARKED L N PE 50/CD - 0632560000
Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0632560000
| Digi-Key Part Number | 0632560000-ND |
10 |
3.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | 0632560000 | |||
| Description | DEKAFIX 6 FW MARKED L N PE 50/CD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0632560000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | White |
| For Use With/Related Products | SAK and W Series |
| Legend | L1-PE |
| Pitch | 0.236" (6.00mm) |
| Quantity | 50 on Card |
| Type | Label, Snap In |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0632560000 0632560000 |
0632560000 Specification Sheet
DEKAFIX 6 FW MARKED L N PE 50/CD - 0632560000 (0632560000-ND)
Related parts Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0632560000DEKAFIX 6 FW MARKED L N PE 50/CD - 0632560000
Order 'dekafix 6 fw marked l n pe 50/cd - 0632560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0632560000-ND.
DEKAFIX FW5 L1 L2 L3 N PE 50/CD - 0354361187
Order 'dekafix fw5 l1 l2 l3 n pe 50/cd - 0354361187' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0354361187-ND.
DEKAFIX GW 5 MARKED PE 50/CD - 0537261187
Order 'dekafix gw 5 marked pe 50/cd - 0537261187' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0537261187-ND.
DEKAFIX GW 6 MK L1/2/3 N 50/CD - 0631961187
Order 'dekafix gw 6 mk l1/2/3 n 50/cd - 0631961187' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0631961187-ND.
DEKAFIX 6 FW 1-5 (10X) 50/CD - 0688660000
Order 'dekafix 6 fw 1-5 (10x) 50/cd - 0688660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0688660000-ND.
DEKAFIX FW 6.5 MKD 51-100 50/CD - 0468160051
Order 'dekafix fw 6.5 mkd 51-100 50/cd - 0468160051' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0468160051-ND.
DEKAFIX FW 6.5 MKD 101-150 50/CD - 0468160101
Order 'dekafix fw 6.5 mkd 101-150 50/cd - 0468160101' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0468160101-ND.
DEKAFIX FW 6.5 MKD 151-200 50/CD - 0468160151
Order 'dekafix fw 6.5 mkd 151-200 50/cd - 0468160151' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0468160151-ND.
DEKAFIX FW 5 MKD 101-150 50/CD - 0473460101
Order 'dekafix fw 5 mkd 101-150 50/cd - 0473460101' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460101-ND.
DEKAFIX FW 5 MKD 151-200 50/CD - 0473460151
Order 'dekafix fw 5 mkd 151-200 50/cd - 0473460151' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460151-ND.
DEKAFIX FW 5 MKD 201-250 50/CD - 0473460201
Order 'dekafix fw 5 mkd 201-250 50/cd - 0473460201' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460201-ND.
DEKAFIX FW 5 MKD 251-300 50/CD - 0473460251
Order 'dekafix fw 5 mkd 251-300 50/cd - 0473460251' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460251-ND.
DEKAFIX FW 5 MKD 301-350 50/CD - 0473460301
Order 'dekafix fw 5 mkd 301-350 50/cd - 0473460301' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460301-ND.
DEKAFIX FW 5 MKD 351-400 50/CD - 0473460351
Order 'dekafix fw 5 mkd 351-400 50/cd - 0473460351' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460351-ND.
DEKAFIX FW 5 MKD 401-450 50/CD - 0473460401
Order 'dekafix fw 5 mkd 401-450 50/cd - 0473460401' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460401-ND.
Options for Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0632560000
Send this link via E-Mail
Help With This Screen
