CONN DIN MALE PLUG 3POS STR - 05BL5MX
| Digi-Key Part Number | 05BL5MX-ND |
25 |
4.13000 |
Extended Price
103.25 |
| Manufacturer Part Number | 05BL5MX | |||
| Description | CONN DIN MALE PLUG 3POS STR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05BL5MX |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | DIN (180 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Cable Clamp, Strain Relief |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05BL5MX 05BL5MX |
05BL5MX Specification Sheet
CONN DIN MALE PLUG 3POS STR - 05BL5MX (05BL5MX-ND)
Related parts :CONN DIN MALE PLUG 3POS STR - 05BL5MX
Order 'conn din male plug 3pos str - 05BL5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05BL5MX-ND.
CONN DIN MALE PLUG 3POS STR - 05BL3M
Order 'conn din male plug 3pos str - 05BL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05BL3M-ND.
CONN DIN MALE PLUG 3POS STR - 05CL3M
Order 'conn din male plug 3pos str - 05CL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL3M-ND.
CONN DIN MALE PLUG 3POS STR GRAY - 05GM3M
Order 'conn din male plug 3pos str gray - 05GM3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM3M-ND.
CONN DIN MALE PLUG 3POS STR - 05BL3MX
Order 'conn din male plug 3pos str - 05BL3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05BL3MX-ND.
CONN DIN MALE PLUG 3POS STR - 05CL3MX
Order 'conn din male plug 3pos str - 05CL3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL3MX-ND.
CONN DIN MALE PLUG 3POS STR GRAY - 05GM3MX
Order 'conn din male plug 3pos str gray - 05GM3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM3MX-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5M
Order 'conn din male plug 5pos str - 05CL5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5M-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5MX
Order 'conn din male plug 5pos str - 05CL5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5MX-ND.
CONN DIN MALE PLUG 5POS STR GRAY - 05GM5M
Order 'conn din male plug 5pos str gray - 05GM5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM5M-ND.
CONN DIN MALE PLUG 4POS STR - 09BL4M
Order 'conn din male plug 4pos str - 09BL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09BL4M-ND.
CONN DIN MALE PLUG 4POS STR - 09CL4M
Order 'conn din male plug 4pos str - 09CL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09CL4M-ND.
CONN DIN MALE PLUG 4POS STR GRAY - 09GM4M
Order 'conn din male plug 4pos str gray - 09GM4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09GM4M-ND.
CONN DIN MALE PLUG 8POS STR GRAY - 20GM8M
Order 'conn din male plug 8pos str gray - 20GM8M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 20GM8M-ND.
CONN DIN MALE PLUG 6POS STR - 12BL6MX
Order 'conn din male plug 6pos str - 12BL6MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 12BL6MX-ND.
Send this link via E-Mail
Help With This Screen