CONN TERM BLOCK SS 6.3 PA BG - 0352960000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 0352960000
| Digi-Key Part Number | 0352960000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0352960000 | |||
| Description | CONN TERM BLOCK SS 6.3 PA BG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0352960000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | - |
| Current - IEC | 20A |
| Current - UL | 13A |
| Features | - |
| Number of Levels | 2; Connected |
| Number of Positions | 4 |
| Terminal - Width | 6.5mm |
| Termination Style | Tab |
| Type | Feed Through |
| Voltage - IEC | 500V |
| Voltage - UL | 600V |
| Wire Gauge or Range - AWG | 14-18 AWG |
| Wire Gauge or Range - mm² | 4mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0352960000 0352960000 |
CONN TERM BLOCK SS 6.3 PA BG - 0352960000 (0352960000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 0352960000CONN TERM BLOCK SS 6.3 PA BG - 0352960000
Order 'conn term block ss 6.3 pa bg - 0352960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0352960000-ND.
CONN TERM BLOCK W/LED PA BG - 8050810000
Order 'conn term block w/led pa bg - 8050810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8050810000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0172160000
Order 'conn term block rail mnt pa bg - 0172160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172160000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0215560000
Order 'conn term block rail mnt pa bg - 0215560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215560000-ND.
CONN TERM BLOCK W/IND PA BG - 0222760000
Order 'conn term block w/ind pa bg - 0222760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222760000-ND.
CONN TERM BLOCK W/LED PA BG - 0225560000
Order 'conn term block w/led pa bg - 0225560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225560000-ND.
CONN TERM BLOCK SLOT DIN PA BG - 0303560000
Order 'conn term block slot din pa bg - 0303560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0303560000-ND.
CONN TERM BLOCK 10 UNMARK PA BG - 0359560000
Order 'conn term block 10 unmark pa bg - 0359560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0359560000-ND.
CONN TERM BLOCK 10 NUMBER PA BG - 0359660000
Order 'conn term block 10 number pa bg - 0359660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0359660000-ND.
CONN TERM BLOCK TS35 SLOT PA BG - 0380760000
Order 'conn term block ts35 slot pa bg - 0380760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380760000-ND.
CONN TERM BLOCK F 1.5MM PA BG - 0476060000
Order 'conn term block f 1.5mm pa bg - 0476060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0476060000-ND.
CONN TERM BLOCK F 2.5MM PA BG - 0478660000
Order 'conn term block f 2.5mm pa bg - 0478660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0478660000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0479660000
Order 'conn term block rail mnt pa bg - 0479660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0479660000-ND.
CONN TERM BLOCK TS35 HEX PA BG - 0582460000
Order 'conn term block ts35 hex pa bg - 0582460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0582460000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0630360000
Order 'conn term block rail mnt pa bg - 0630360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0630360000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 0352960000
Send this link via E-Mail
Help With This Screen
