CONN TERM BLOCK L KRG BRN - 0334820000 - Connectors
| Digi-Key Part Number | 0334820000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0334820000 | |||
| Description | CONN TERM BLOCK L KRG BRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0334820000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Yellow |
| Current - IEC | 16A |
| Current - UL | 20A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 9.0mm |
| Termination Style | Screw, Solder |
| Type | Feed Through |
| Voltage - IEC | 250V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-22 AWG |
| Wire Gauge or Range - mm² | 0.2-4mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0334820000 0334820000 |
CONN TERM BLOCK L KRG BRN - 0334820000 (0334820000-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK L KRG BRN - 0334820000
Order 'conn term block l krg brn - 0334820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0334820000-ND.
CONN TERM BLOCK TS32 KRG BN - 0271020000
Order 'conn term block ts32 krg bn - 0271020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0271020000-ND.
CONN TERM BLOCK TS35 KRG BN - 0380520000
Order 'conn term block ts35 krg bn - 0380520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380520000-ND.
CONN TERM BLOCK TS35 KRG BL - 0380570000
Order 'conn term block ts35 krg bl - 0380570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380570000-ND.
CONN TERM BLOCK TS35 KRG BN - 0380620000
Order 'conn term block ts35 krg bn - 0380620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380620000-ND.
CONN TERM BLOCK TS35 KRG BN - 0443620000
Order 'conn term block ts35 krg bn - 0443620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0443620000-ND.
CONN TERM BLOCK TS35 KRG BL - 0443670000
Order 'conn term block ts35 krg bl - 0443670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0443670000-ND.
CONN TERM BLOCK TS35 KRG BROWN - 0443720000
Order 'conn term block ts35 krg brown - 0443720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0443720000-ND.
CONN TERM BLOCK TS35 KRG BLU - 0443770000
Order 'conn term block ts35 krg blu - 0443770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0443770000-ND.
CONN TERM BLOCK 6.3X32MM KRG - 0667520000
Order 'conn term block 6.3x32mm krg - 0667520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0667520000-ND.
CONN TERM BLOCK RAIL MNT KRG BRN - 0162220000
Order 'conn term block rail mnt krg brn - 0162220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0162220000-ND.
CONN TERM BLOCK RAIL MNT KRG BRN - 0352920000
Order 'conn term block rail mnt krg brn - 0352920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0352920000-ND.
CONN TERM BLOCK RAIL MNT KRG BRN - 0401220000
Order 'conn term block rail mnt krg brn - 0401220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0401220000-ND.
CONN TERM BLOCK RAIL MNT KRG BRN - 0401260000
Order 'conn term block rail mnt krg brn - 0401260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0401260000-ND.
CONN TERM BLOCK RAIL MNT KRG BRN - 0479620000
Order 'conn term block rail mnt krg brn - 0479620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0479620000-ND.
Send this link via E-Mail
Help With This Screen
