AST 5/32 UNCLOSED KRG BN - 0334520000
| Digi-Key Part Number | 0334520000-ND |
50 |
4.63200 |
Extended Price
231.60 |
| Manufacturer Part Number | 0334520000 | |||
| Description | AST 5/32 UNCLOSED KRG BN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0334520000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Yellow |
| Current - IEC | 20A |
| Current - UL | 13A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Terminal - Width | 6.5mm |
| Termination Style | Screw, Tab |
| Type | Feed Through |
| Voltage - IEC | 500V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-22 AWG |
| Wire Gauge or Range - mm² | 0.5-6mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0334520000 0334520000 |
0334520000 Specification Sheet
AST 5/32 UNCLOSED KRG BN - 0334520000 (0334520000-ND)
Related parts :AST 5/32 UNCLOSED KRG BN - 0334520000
Order 'ast 5/32 unclosed krg bn - 0334520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0334520000-ND.
AST 1/32 UNCLOSED KRG BN - 0266320000
Order 'ast 1/32 unclosed krg bn - 0266320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0266320000-ND.
TERM MK 5/2 2POS KRG BN - 0243820000
Order 'term mk 5/2 2pos krg bn - 0243820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0243820000-ND.
TERM MK 4/16 16POS KRG BN - 0244220000
Order 'term mk 4/16 16pos krg bn - 0244220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0244220000-ND.
TERM BLK PCB 3 5POS KRG BN - 0274120000
Order 'term blk pcb 3 5pos krg bn - 0274120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0274120000-ND.
BLOCK SUPPORT TS 32/35 KRG BN - 0494920000
Order 'block support ts 32/35 krg bn - 0494920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0494920000-ND.
BLOCK SUPPORT TS 32/35 KRG BN - 0641720000
Order 'block support ts 32/35 krg bn - 0641720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0641720000-ND.
MOUNTING BUTTON 3/32 TO 5/32" - MB-3-156
Order 'mounting button 3/32 to 5/32" - MB-3-156' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-3-156-ND.
MOUNTING BUTTON 3/32 TO 5/32" - MB-3-187
Order 'mounting button 3/32 to 5/32" - MB-3-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-3-187-ND.
MOUNTING BUTTON 5/32 TO 7/32 - MB-5-156
Order 'mounting button 5/32 to 7/32 - MB-5-156' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-5-156-ND.
MOUNTING BUTTON 5/32 TO 7/32 - MB-5-187
Order 'mounting button 5/32 to 7/32 - MB-5-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-5-187-ND.
TOOL HEX DRVR BALLPT 5/32" 170MM - 26439
Order 'tool hex drvr ballpt 5/32" 170mm - 26439' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26439-ND.
TOOL NUT DRIVER 5/32" 155MM - 26539
Order 'tool nut driver 5/32" 155mm - 26539' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 26539-ND.
TOOL NUT DRVR INSUL 5/32" 236MM - 32255
Order 'tool nut drvr insul 5/32" 236mm - 32255' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32255-ND.
TOOL HEX DRVR T-HAND 5/32" 179MM - 33465
Order 'tool hex drvr t-hand 5/32" 179mm - 33465' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33465WI-ND.
Send this link via E-Mail
Help With This Screen
