CRD EXTEN 3COND 25' OUTDR ORGE - 03328.63.04 - Cable Assemblies
| Digi-Key Part Number | 03328.63.04-ND |
6 |
22.05000 |
Extended Price
132.30 |
| Manufacturer Part Number | 03328.63.04 | |||
| Description | CRD EXTEN 3COND 25' OUTDR ORGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03328.63.04 |
| Vendor | General Cable/Carol Brand |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to NEMA 5-15R |
| Conductors | 3 |
| Length | 25.0' (7.62m) |
| Cord Type | SJTW, 14AWG |
| Color | Orange |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03328 63 04 033286304 |
03328.63.04 Specification Sheet
CRD EXTEN 3COND 25' OUTDR ORGE - 03328.63.04 (03328.63.04-ND) - Cable Assemblies
Related parts Cable Assemblies :CRD EXTEN 3COND 25' OUTDR ORGE - 03328.63.04
Order 'crd exten 3cond 25' outdr orge - 03328.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 03328.63.04-ND.
CRD EXTEN 3COND 25' OUTDR ORGE - 06826.63.04
Order 'crd exten 3cond 25' outdr orge - 06826.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 06826.63.04-ND.
CRD EXTEN 3COND 100' OUTDR ORGE - 03304.63.04
Order 'crd exten 3cond 100' outdr orge - 03304.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 03304.63.04-ND.
CRD EXTEN 3COND 50' OUTDR ORGE - 03356.63.04
Order 'crd exten 3cond 50' outdr orge - 03356.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 03356.63.04-ND.
CRD EXTEN 3COND 50' OUTDR ORGE - 06853.63.04
Order 'crd exten 3cond 50' outdr orge - 06853.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 06853.63.04-ND.
CRD EXTN 3COND 100' OUTDR ORGE - 06801.63.04
Order 'crd extn 3cond 100' outdr orge - 06801.63.04' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 06801.63.04-ND.
CRD EXTEN 3COND 100' FROG HIDE - 06200.61.06
Order 'crd exten 3cond 100' frog hide - 06200.61.06' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 06200.61.06-ND.
CRD EXTEN 3COND 50' FROG HIDE - 06250.61.06
Order 'crd exten 3cond 50' frog hide - 06250.61.06' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 06250.61.06-ND.
CABLE 3COND 18AWG SHIELDED - C1203.41.01
Order 'cable 3cond 18awg shielded - C1203.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1203-1000-ND.
CABLE 3COND 16AWG SHIELDED - C1603.41.01
Order 'cable 3cond 16awg shielded - C1603.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1603-1000-ND.
CABLE COAX RG58/U 20AWG WHITE - C3579.41.02
Order 'cable coax rg58/u 20awg white - C3579.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3579-1000-ND.
CABLE COAX RG59/U 22AWG SHLD BLK - C5770.30.01
Order 'cable coax rg59/u 22awg shld blk - C5770.30.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5770-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
CABLE 3COND 22AWG UNSHIELD PLTC - C0432A.41.10
Order 'cable 3cond 22awg unshield pltc - C0432A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0432-1000-ND.
CABLE 4COND 18AWG SHIELDED - C1204.41.01
Order 'cable 4cond 18awg shielded - C1204.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1204-1000-ND.
Send this link via E-Mail
Help With This Screen
