BANANA TEST CLIP - 02-1
Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Grayhill Inc Banana Plug 02-1
| Digi-Key Part Number | 02-1-ND |
1 |
3.57000 |
Extended Price
3.57 |
| Manufacturer Part Number | 02-1 | |||
| Description | BANANA TEST CLIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02-1 |
| Vendor | Grayhill Inc |
| Category | Connectors, Interconnects |
| Type | Banana Plug |
| Features | Clip |
| Insulation | Non-Insulated |
| Plug/Mating Plug Diameter | Standard |
| Mounting Type | Free Hanging (In-Line) |
| Color | - |
| Packaging | Bulk |
| Gender | Male |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02 1 021 |
BANANA TEST CLIP - 02-1 (02-1-ND)
Related parts Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Grayhill Inc Banana Plug 02-1BANANA TEST CLIP - 02-1
Order 'banana test clip - 02-1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 02-1-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
SW ROTARY MIL SP 2DECK ADJ 10POS - 42D36-02-1-AJN
Order 'sw rotary mil sp 2deck adj 10pos - 42D36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7343-ND.
ROTARY SWITCH SP 6POS - 44A60-02-1-06N
Order 'rotary switch sp 6pos - 44A60-02-1-06N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44A60-02-1-06N-ND.
SW ROTARY MIL SP 2DECK ADJ 12POS - 44D30-02-1-AJN
Order 'sw rotary mil sp 2deck adj 12pos - 44D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7345-ND.
ROTARY SWITCH - 53M15-02-1-21S
Order 'rotary switch - 53M15-02-1-21S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 53M15-02-1-21S-ND.
ROTARY SWITCH - 54D30-02-1-AJN
Order 'rotary switch - 54D30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 54D30-02-1-AJN-ND.
ROTARY SWITCH 71 SERIES 1/4"DIA - 71BD30-02-1-AJS
Order 'rotary switch 71 series 1/4"dia - 71BD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71BD30-02-1-AJS-ND.
SWITCH ROTARY 1P-12POS 2 DECK - 71BD30-02-1-AJN
Order 'switch rotary 1p-12pos 2 deck - 71BD30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7103-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71BD36-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71BD36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7313-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD30-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7321-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD36-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7324-ND.
SW ROTRY SP 1A MIL STYLE - 42D36-02-1-AJS
Order 'sw rotry sp 1a mil style - 42D36-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 42D36-02-1-AJS-ND.
SW ROTRY 2 DECK 1A MIL STYLE - 44D30-02-1-AJS
Order 'sw rotry 2 deck 1a mil style - 44D30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 44D30-02-1-AJS-ND.
SW ROTRY DP 1/4A SOLDER TERM - 71AD30-02-1-AJS
Order 'sw rotry dp 1/4a solder term - 71AD30-02-1-AJS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 71AD30-02-1-AJS-ND.
Options for Free Hanging (In-Line) Banana And Tip - Jacks, Plug Connectors, Interconnect Grayhill Inc Banana Plug 02-1
Send this link via E-Mail
Help With This Screen
