ADAPTER TEST ASST 3POS PA - 0165960000 - Connectors
| Digi-Key Part Number | 0165960000-ND |
50 |
9.03600 |
Extended Price
451.80 |
| Manufacturer Part Number | 0165960000 | |||
| Description | ADAPTER TEST ASST 3POS PA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0165960000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Test Plug Adapter |
| For Use With/Related Products | SAK Series |
| Number of Positions | 3 |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0165960000 0165960000 |
0165960000 Specification Sheet
ADAPTER TEST ASST 3POS PA - 0165960000 (0165960000-ND) - Connectors
Related parts Connectors :ADAPTER TEST ASST 3POS PA - 0165960000
Order 'adapter test asst 3pos pa - 0165960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0165960000-ND.
ADAPTER TEST ASST 2POS PA - 0165860000
Order 'adapter test asst 2pos pa - 0165860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0165860000-ND.
KIT ADAPTER TEST LEAD STRAY VOLT - TL225
Order 'kit adapter test lead stray volt - TL225' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL225-ND.
ADAPTER TEST ICE50 - ATADAPTEST
Order 'adapter test ice50 - ATADAPTEST' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATADAPTEST-ND.
ADAPTER TEST W/SPRING 27A - 0544860000
Order 'adapter test w/spring 27a - 0544860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0544860000-ND.
ADAPTER TEST 1POS WTA/WDU - 1051260000
Order 'adapter test 1pos wta/wdu - 1051260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1051260000-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
ADAPTER TEST 1POS ZDU2.5/ZPE2.5 - 1609050000
Order 'adapter test 1pos zdu2.5/zpe2.5 - 1609050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1609050000-ND.
ADAPTER TEST 107.6MM 1POS WDU - 1632320000
Order 'adapter test 107.6mm 1pos wdu - 1632320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632320000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632330000
Order 'adapter test w/pins 107.6mm wdu - 1632330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
ADAPTER TEST 107.6MM 1POS WDU - 1632350000
Order 'adapter test 107.6mm 1pos wdu - 1632350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632350000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632360000
Order 'adapter test w/pins 107.6mm wdu - 1632360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632360000-ND.
ADAPTER TEST W/PINS 1POS WTR2.5 - 1632390000
Order 'adapter test w/pins 1pos wtr2.5 - 1632390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632390000-ND.
ADAPTER TEST W/PIN ATA1/ZA AKZ4 - 1632540000
Order 'adapter test w/pin ata1/za akz4 - 1632540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632540000-ND.
ADAPTER TEST 125MM 1POS WDK - 1649600000
Order 'adapter test 125mm 1pos wdk - 1649600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649600000-ND.
Send this link via E-Mail
Help With This Screen
