NOZZLE SET-WRK CHIP REMOVAL KIT - 0058761730
| Digi-Key Part Number | 0058761730-ND |
1 |
91.35000 |
Extended Price
91.35 |
| Manufacturer Part Number | 0058761730 | |||
| Description | NOZZLE SET-WRK CHIP REMOVAL KIT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0058761730 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 0052711699-ND |
| Series | Weller® |
| Temperature Range | - |
| Tip - Shape | Quad |
| Tip - Size | 0.94" x 0.94" (24mm x 24mm) and 1.3" x 1.3" (33mm x 33mm) |
| Tip - Type | Rework |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0058761730 0058761730 |
0058761730 Specification Sheet
NOZZLE SET-WRK CHIP REMOVAL KIT - 0058761730 (0058761730-ND)
Related parts :NOZZLE SET-WRK CHIP REMOVAL KIT - 0058761730
Order 'nozzle set-wrk chip removal kit - 0058761730' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761730-ND.
NOZZLE SET-WRK CHIP REMOVAL KIT - 0058761731
Order 'nozzle set-wrk chip removal kit - 0058761731' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761731-ND.
NOZZLE SET-WRK CHIP REMOVAL KIT - 0058761732
Order 'nozzle set-wrk chip removal kit - 0058761732' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761732-ND.
KIT SMD CHIP REMOVAL NOZZLE - 0051515599
Order 'kit smd chip removal nozzle - 0051515599' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051515599-ND.
KIT SOCKET TOOL SET 30PC - CTK30SET
Order 'kit socket tool set 30pc - CTK30SET' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK30SET-ND.
KIT SOCKET TOOL SET 70PC - CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
TIP SET FOR WMRT 0.2MM - 0054465199
Order 'tip set for wmrt 0.2mm - 0054465199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465199-ND.
TIP SET FOR WMRT 0.7 X 0.4MM - 0054465299
Order 'tip set for wmrt 0.7 x 0.4mm - 0054465299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465299-ND.
TIP SET FOR WMRT 3.0 X 0.7MM - 0054465399
Order 'tip set for wmrt 3.0 x 0.7mm - 0054465399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465399-ND.
TIP SET FOR WMRT 6.0 X 0.7MM - 0054465499
Order 'tip set for wmrt 6.0 x 0.7mm - 0054465499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465499-ND.
NOZZLE HOT AIR 68 PIN PLCC - 0058736804
Order 'nozzle hot air 68 pin plcc - 0058736804' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736804-ND.
NOZZLE HOT AIR 44 PIN PLCC - 0058736814
Order 'nozzle hot air 44 pin plcc - 0058736814' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736814-ND.
NOZZLE HOT AIR 84 PIN PLCC - 0058736833
Order 'nozzle hot air 84 pin plcc - 0058736833' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736833-ND.
NOZZLE HOT AIR 20 PIN PLCC - 0058736839
Order 'nozzle hot air 20 pin plcc - 0058736839' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736839-ND.
NOZZLE HOT AIR 20 PIN SOIC - 0058736842
Order 'nozzle hot air 20 pin soic - 0058736842' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736842-ND.
Send this link via E-Mail
Help With This Screen