PENCIL HOT AIR 100W W/WDH30 STND - 0053311499
| Digi-Key Part Number | 0053311499-ND |
1 |
209.00000 |
Extended Price
209.00 |
| Manufacturer Part Number | 0053311499 | |||
| Description | PENCIL HOT AIR 100W W/WDH30 STND | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0053311499 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0053311499 0053311499 |
0053311499 Specification Sheet
PENCIL HOT AIR 100W W/WDH30 STND - 0053311499 (0053311499-ND)
Related parts:PENCIL HOT AIR 100W W/WDH30 STND - 0053311499
Order 'pencil hot air 100w w/wdh30 stnd - 0053311499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053311499-ND.
PENCIL HOT AIR 200W W/WDH30 STND - 0052711799
Order 'pencil hot air 200w w/wdh30 stnd - 0052711799' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052711799-ND.
SOLDER PENCIL HOT AIR 200W 24V - 0052711699
Order 'solder pencil hot air 200w 24v - 0052711699' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052711699-ND.
NOZZLE HOT AIR 68 PIN PLCC - 0058736804
Order 'nozzle hot air 68 pin plcc - 0058736804' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736804-ND.
NOZZLE HOT AIR 44 PIN PLCC - 0058736814
Order 'nozzle hot air 44 pin plcc - 0058736814' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736814-ND.
NOZZLE HOT AIR 84 PIN PLCC - 0058736833
Order 'nozzle hot air 84 pin plcc - 0058736833' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736833-ND.
NOZZLE HOT AIR 20 PIN PLCC - 0058736839
Order 'nozzle hot air 20 pin plcc - 0058736839' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736839-ND.
NOZZLE HOT AIR 20 PIN SOIC - 0058736842
Order 'nozzle hot air 20 pin soic - 0058736842' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736842-ND.
NOZZLE HOT AIR 14 PIN SOIC-SO8 - 0058736843
Order 'nozzle hot air 14 pin soic-so8 - 0058736843' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736843-ND.
NOZZLE HOT AIR SOT23 - 0058736870
Order 'nozzle hot air sot23 - 0058736870' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736870-ND.
TIP SOLDER HOT AIR FOR P2C/P2KC - PPT9
Order 'tip solder hot air for p2c/p2kc - PPT9' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PPT9-ND.
WSP SLDR PENCIL 150W WITH WDH30 - 0052918999
Order 'wsp sldr pencil 150w with wdh30 - 0052918999' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918999-ND.
MPR SLDR PENCIL 80W W/KH25P STND - 0053313199
Order 'mpr sldr pencil 80w w/kh25p stnd - 0053313199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053313199-ND.
SOLDERING PENCIL FOR WMRP 40WATT - 0052917199
Order 'soldering pencil for wmrp 40watt - 0052917199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917199-ND.
SOLDERING PENCIL 80W 24V - 0052918099
Order 'soldering pencil 80w 24v - 0052918099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918099-ND.
Send this link via E-Mail
Help With This Screen