WMP SOLDER PENCIL 65W - WD1/WD2 - 0052917999 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 0052917999-ND |
1 |
147.00000 |
Extended Price
147.00 |
| Manufacturer Part Number | 0052917999 | |||
| Description | WMP SOLDER PENCIL 65W - WD1/WD2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0052917999 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | WDH20 Stand |
| For Use With/Related Products | WD1(M), WD2(M), WR3M Stations |
| Power (Watts) | 65W |
| Series | Weller®, WMP |
| Type | Pencil |
| Voltage | 24V |
| Tip - Temperature | 150~850°F (50~450°C) |
| Tip - Type | NT1 (Micro) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0052917999 0052917999 |
0052917999 Specification Sheet
WMP SOLDER PENCIL 65W - WD1/WD2 - 0052917999 (0052917999-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:WMP SOLDER PENCIL 65W - WD1/WD2 - 0052917999
Order 'wmp solder pencil 65w - wd1/wd2 - 0052917999' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917999-ND.
WMP SOLDER PENCIL 65W - WD1/WD2 - 0053315999
Order 'wmp solder pencil 65w - wd1/wd2 - 0053315999' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053315999-ND.
SOLDERING IRON 65W W/NTA TIP - WMP
Order 'soldering iron 65w w/nta tip - WMP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WMP-ND.
SOLDERING PENCIL FOR WMRP 40WATT - 0052917199
Order 'soldering pencil for wmrp 40watt - 0052917199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917199-ND.
SOLDERING PENCIL 80W 24V - 0052918099
Order 'soldering pencil 80w 24v - 0052918099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918099-ND.
SOLDER PENCIL MAG-LITE BUTANE - ML500MP
Order 'solder pencil mag-lite butane - ML500MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ML500MP-ND.
SOLDER PENCIL STAND - WPH80
Order 'solder pencil stand - WPH80' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WPH80-ND.
SOLDER PENCIL REPLACEMENT 80WATT - WSP80
Order 'solder pencil replacement 80watt - WSP80' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSP80-ND.
SOLDER PENCIL HOT AIR 200W 24V - 0052711699
Order 'solder pencil hot air 200w 24v - 0052711699' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052711699-ND.
WSP80 SOLDER PENCIL 80W W/STAND - 0052916199
Order 'wsp80 solder pencil 80w w/stand - 0052916199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052916199-ND.
WP80 SOLDER PENCIL 80W - WDH10 - 0052918199
Order 'wp80 solder pencil 80w - wdh10 - 0052918199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052918199-ND.
WMRP SOLDER PENCIL 40W HI SPEED - 0052919099
Order 'wmrp solder pencil 40w hi speed - 0052919099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052919099-ND.
SOLDER STATION DIG W/WMP - WD1001
Order 'solder station dig w/wmp - WD1001' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WD1001-ND.
SOLDER UNIT DIG 85W W/O IRON - WD1
Order 'solder unit dig 85w w/o iron - WD1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WD1-ND.
SOLDERING IRON 150W W/LHTF TIP - 0052917099
Order 'soldering iron 150w w/lhtf tip - 0052917099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0052917099-ND.
Send this link via E-Mail
Help With This Screen