Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051515599
KIT SMD CHIP REMOVAL NOZZLE - 0051515599
| Digi-Key Part Number | 0051515599-ND |
1 |
315.00000 |
Extended Price
315.00 |
| Manufacturer Part Number | 0051515599 | |||
| Description | KIT SMD CHIP REMOVAL NOZZLE | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0051515599 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | 0051515499-ND |
| Temperature Range | - |
| Tip - Shape | Quad |
| Tip - Size | 1.18" W x 1.18" H (30mm x 30mm) |
| Tip - Type | Desoldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0051515599 0051515599 |
0051515599 Specification Sheet
KIT SMD CHIP REMOVAL NOZZLE - 0051515599 (0051515599-ND)
Related parts Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051515599Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051515599
Order 'kit smd chip removal nozzle - 0051515599' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051515599-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058761730
Order 'nozzle set-wrk chip removal kit - 0058761730' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761730-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058761731
Order 'nozzle set-wrk chip removal kit - 0058761731' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761731-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058761732
Order 'nozzle set-wrk chip removal kit - 0058761732' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058761732-ND.
Cooper Industries Assorted Tool Kit Tool CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
Cooper Industries Assorted Tool Kit Tool CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736804
Order 'nozzle hot air 68 pin plcc - 0058736804' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736804-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736814
Order 'nozzle hot air 44 pin plcc - 0058736814' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736814-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736833
Order 'nozzle hot air 84 pin plcc - 0058736833' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736833-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736839
Order 'nozzle hot air 20 pin plcc - 0058736839' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736839-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736842
Order 'nozzle hot air 20 pin soic - 0058736842' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736842-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736843
Order 'nozzle hot air 14 pin soic-so8 - 0058736843' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736843-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736870
Order 'nozzle hot air sot23 - 0058736870' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736870-ND.
Cooper Industries Holders, Stand Soldering, Desoldering, Rework Product 0051515499
Order 'stand ss store nozzle wrk rework - 0051515499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051515499-ND.
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0058736881
Order 'nozzle hot air 2.5mm round - 0058736881' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0058736881-ND.
Options for Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051515599
Send this link via E-Mail
Help With This Screen
