DESOLDERING TIP 2.9X1.5MM - 0051314799 - Soldering, Desoldering, Rework Products
Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051314799
| Digi-Key Part Number | 0051314799-ND |
1 |
13.07000 |
Extended Price
13.07 |
| Manufacturer Part Number | 0051314799 | |||
| Description | DESOLDERING TIP 2.9X1.5MM | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0051314799 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | DXV80, DSX80 |
| Temperature Range | - |
| Tip - Shape | Cylindrical |
| Tip - Size | 0.059" ID x 0.114" OD x 0.906" L (2.26mm x 2.89mm x 23.01mm) |
| Tip - Type | Desoldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0051314799 0051314799 |
0051314799 Specification Sheet
DESOLDERING TIP 2.9X1.5MM - 0051314799 (0051314799-ND) - Soldering, Desoldering, Rework Products
Related parts Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051314799DESOLDERING TIP 2.9X1.5MM - 0051314799
Order 'desoldering tip 2.9x1.5mm - 0051314799' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051314799-ND.
DESOLDER TIP FOR DXV80 1.9X0.7MM - 0051314099
Order 'desolder tip for dxv80 1.9x0.7mm - 0051314099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX110-ND.
DESOLDER TIP FOR DXV80 2.5X0.7MM - 0051314199
Order 'desolder tip for dxv80 2.5x0.7mm - 0051314199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX111-ND.
DESOLDER TIP FOR DXV80 2.3X1.0MM - 0051314299
Order 'desolder tip for dxv80 2.3x1.0mm - 0051314299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX112-ND.
DESOLDER TIP FOR DXV80 2.5X1.2MM - 0051314399
Order 'desolder tip for dxv80 2.5x1.2mm - 0051314399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX113-ND.
DESOLDER TIP FOR DXV80 3.3X1.8MM - 0051314499
Order 'desolder tip for dxv80 3.3x1.8mm - 0051314499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX114-ND.
DESOLDER TIP FOR DXV80 2.7X1.2MM - 0051314699
Order 'desolder tip for dxv80 2.7x1.2mm - 0051314699' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number DX116-ND.
DESOLDERING TIP 1.5X.71MM - 0051314899
Order 'desoldering tip 1.5x.71mm - 0051314899' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051314899-ND.
DESOLDER TIP DX113HM-DXV & DSV80 - 0051315099
Order 'desolder tip dx113hm-dxv & dsv80 - 0051315099' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051315099-ND.
DESOLDERING TIP 1.1X.71MM - 0051315199
Order 'desoldering tip 1.1x.71mm - 0051315199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051315199-ND.
DESOLDERING TIP 2.49X1.09MM - 0051315299
Order 'desoldering tip 2.49x1.09mm - 0051315299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051315299-ND.
CLEANER FOR SOLDER/DESOLDER TIP - 0051512599
Order 'cleaner for solder/desolder tip - 0051512599' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051512599-ND.
DESOLDER TWEEZERS W/RTW2 TIP SET - 0051317299
Order 'desolder tweezers w/rtw2 tip set - 0051317299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317299-ND.
TIP SET FOR WMRT 0.2MM - 0054465199
Order 'tip set for wmrt 0.2mm - 0054465199' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465199-ND.
TIP SET FOR WMRT 0.7 X 0.4MM - 0054465299
Order 'tip set for wmrt 0.7 x 0.4mm - 0054465299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0054465299-ND.
Options for Cooper Industries Tips, Nozzle Soldering, Desoldering, Rework Product 0051314799
Send this link via E-Mail
Help With This Screen
