Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5012
APPLIANCE INLET C14 1POLE BLACK - 0040.5012 - Connectors
| Digi-Key Part Number | 0040.5012-ND |
100 |
16.80450 |
Extended Price
1680.45 |
| Manufacturer Part Number | 0040.5012 | |||
| Description | APPLIANCE INLET C14 1POLE BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0040.5012 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | Fuse Holder |
| Current | 6A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins - Module |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0040 5012 00405012 |
0040.5012 Specification Sheet
APPLIANCE INLET C14 1POLE BLACK - 0040.5012 (0040.5012-ND) - Connectors
Related parts Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5012Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5012
Order 'appliance inlet c14 1pole black - 0040.5012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5012-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5000.2
Order 'appliance inlet c14 2pole black - 0040.5000.2' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5000.2-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5015
Order 'appliance inlet c14 2pole black - 0040.5015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0040.5015-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Schurter Inc Panel Mount, Snap-In 6100.4130
Order 'inlet c14 sld 3.0mm pnl snap-in - 6100.4130' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4130-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 4707.1000
Order 'mod pwr inlet 1pole black 6.3 qc - 4707.1000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4707.1000-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0065
Order 'module pwr inlet c14 screw term - 4300.0065' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0065-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole - 4300.0066
Order 'module pwr inlet c14 screw term - 4300.0066' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0066-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole; Through Hole - 4300.0076
Order 'module power inlet c14 pcb mount - 4300.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0076-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4108
Order 'inlet c14 sld 0.8mm pnl snap-in - 6100.4108' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4108-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4110
Order 'inlet c14 sld 1.0mm pnl snap-in - 6100.4110' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4110-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4112
Order 'inlet c14 sld 1.2mm pnl snap-in - 6100.4112' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4112-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4120
Order 'inlet c14 sld 2.0mm pnl snap-in - 6100.4120' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4120-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4125
Order 'inlet c14 sld 2.5mm pnl snap-in - 6100.4125' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4125-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4210
Order 'inlet c14 qc 1.0mm pnl snap-in - 6100.4210' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4210-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6100.4212
Order 'inlet c14 qc 1.2mm pnl snap-in - 6100.4212' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6100.4212-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Screw Hole Fuse Holder 0040.5012
Send this link via E-Mail
Help With This Screen
