Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1

Digi-Key Part Number BPL3.3-12-T1-ND
Price Break
10
Unit Price
21.26300
Extended Price
212.63
Manufacturer Part NumberBPL3.3-12-T1
DescriptionBATT SEALED LEAD ACID 12V 3.3AH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBPL3.3-12-T1
VendorB B Battery
CategoryBatteries, Chargers, Holders
TypeLead-Acid (SLA)
Voltage12.000 V [Typ]
Battery Capacity3.30 A-h [Nom]
Termination StyleSpade, .187"
Height66.040 mm [Typ]
Length134.112 mm [Typ]
Width67.056 mm [Typ]
Weight1.4000 kg [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names BPL3 3 12 T1
BPL3312T1

BPL3.3-12-T1 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1

BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1 (BPL3.3-12-T1-ND)

Related parts:
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
 Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
 Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
 Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
 Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
 Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
 Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
 Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.
BATT SEALED LEAD ACID 12V 20AH - EVP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - EVP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP20-12-B1-ND.
BATT SEALED LEAD ACID 12V 35AH - EVP35-12-B2-1
 Order 'batt sealed lead acid 12v 35ah - EVP35-12-B2-1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP35-12-B2-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT SEALED LEAD ACID 12V 28AH - LC-X1228P Next: BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P