TRANSLATOR 5BIT DUAL LV 14DQFN - FXL5T244BQX - Integrated Circuits (ICs)
| Digi-Key Part Number | FXL5T244BQXDKR-ND |
1 25 100 1000 |
1.23000 1.02520 .82000 .54530 |
Extended Price
1.23 25.63 82.00 545.30 |
| Manufacturer Part Number | FXL5T244BQX | |||
| Description | TRANSLATOR 5BIT DUAL LV 14DQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXL5T244BQX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-DQFN |
| Packaging | Digi-ReelĀ® |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 1.1 ~ 3.6V |
| Data Rate | - |
| Other Names |
FXL5T244BQX FXL5T244BQX FXL5T244BQXDKR ND FXL5T244BQXDKRND FXL5T244BQXDKR |
FXL5T244BQX Specification Sheet
TRANSLATOR 5BIT DUAL LV 14DQFN - FXL5T244BQX (FXL5T244BQXDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):TRANSLATOR 5BIT DUAL LV 14DQFN - FXL5T244BQX
Order 'translator 5bit dual lv 14dqfn - FXL5T244BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL5T244BQXCT-ND.
TRANSLATOR 5BIT DUAL LV 14DQFN - FXL5T244BQX
Order 'translator 5bit dual lv 14dqfn - FXL5T244BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL5T244BQXDKR-ND.
TRANSLATOR 5BIT DUAL LV 14DQFN - FXL5T244BQX
Order 'translator 5bit dual lv 14dqfn - FXL5T244BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FXL5T244BQXTR-ND.
TRANSLATOR 4BIT DUAL LV 14DQFN - FXL4T245BQX
Order 'translator 4bit dual lv 14dqfn - FXL4T245BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL4T245BQXCT-ND.
TRANSLATOR 4BIT DUAL LV 14DQFN - FXL4T245BQX
Order 'translator 4bit dual lv 14dqfn - FXL4T245BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL4T245BQXDKR-ND.
TRANSLATOR 2BIT DUAL LV 10MCRPAK - FXL2T245L10X
Order 'translator 2bit dual lv 10mcrpak - FXL2T245L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL2T245L10XCT-ND.
TRANSLATOR 4BIT DUAL LV 14DQFN - FXL4T245BQX
Order 'translator 4bit dual lv 14dqfn - FXL4T245BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FXL4T245BQXTR-ND.
TRANSLATOR 2BIT DUAL LV 10MCRPAK - FXL2T245L10X
Order 'translator 2bit dual lv 10mcrpak - FXL2T245L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL2T245L10XDKR-ND.
TRANSLATOR 2BIT DUAL LV 8MCRPAK - FXM2IC102L8X_F113
Order 'translator 2bit dual lv 8mcrpak - FXM2IC102L8X_F113' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXM2IC102L8X_F113CT-ND.
TRANSLATOR 2BIT DUAL LV 8MCRPAK - FXM2IC102L8X_F113
Order 'translator 2bit dual lv 8mcrpak - FXM2IC102L8X_F113' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXM2IC102L8X_F113DKR-ND.
TRANSLATOR 6BIT SD DUAL LV DQFN - FXL2SD106BQX
Order 'translator 6bit sd dual lv dqfn - FXL2SD106BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL2SD106BQXCT-ND.
TRANSLATOR 6BIT SD DUAL LV DQFN - FXL2SD106BQX
Order 'translator 6bit sd dual lv dqfn - FXL2SD106BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FXL2SD106BQXDKR-ND.
TRANSLATOR 2BIT DUAL LV 10MCRPAK - FXL2T245L10X
Order 'translator 2bit dual lv 10mcrpak - FXL2T245L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FXL2T245L10XTR-ND.
TRANSLATOR 2BIT DUAL LV 8MCRPAK - FXM2IC102L8X_F113
Order 'translator 2bit dual lv 8mcrpak - FXM2IC102L8X_F113' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FXM2IC102L8X_F113TR-ND.
TRANSLATOR 8BIT DUAL 24MLP - FXL4245MPX
Order 'translator 8bit dual 24mlp - FXL4245MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FXL4245MPXCT-ND.
Send this link via E-Mail
Help With This Screen