RELAY TELECOM DPDT 12VDC SMD - IM26GR
| Digi-Key Part Number | PB1166DKR-ND |
1 25 50 100 |
3.34000 2.91920 2.64100 2.08500 |
Extended Price
3.34 72.98 132.05 208.50 |
| Manufacturer Part Number | IM26GR | |||
| Description | RELAY TELECOM DPDT 12VDC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IM26GR |
| Vendor | Tyco Electronics Potter & Brumfield (VA) |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 10.2 VDC |
| Coil Current | 4.16mA |
| Coil Type | Non Latching, Standard |
| Series | IM, AXICOM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IM26GR IM26GR PB1166DKR ND PB1166DKRND PB1166DKR |
IM26GR Specification Sheet
RELAY TELECOM DPDT 12VDC SMD - IM26GR (PB1166DKR-ND)
Related parts:RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1166TR-ND.
RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1166CT-ND.
RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1166DKR-ND.
RELAY TELECOM DPDT 3VDC SMD - IM21GR
Order 'relay telecom dpdt 3vdc smd - IM21GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1163TR-ND.
RELAY TELECOM DPDT 4.5VDC SMD - IM22GR
Order 'relay telecom dpdt 4.5vdc smd - IM22GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1164TR-ND.
RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1165TR-ND.
RELAY TELECOM DPDT 12VDC THT - IM26TS
Order 'relay telecom dpdt 12vdc tht - IM26TS' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1170-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1174TR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06CGR
Order 'relay telcom dpdt 12vdc smd - IM06CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1181TR-ND.
RELAY TELECOM DPDT 3VDC SMD - IM21GR
Order 'relay telecom dpdt 3vdc smd - IM21GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1163CT-ND.
RELAY TELECOM DPDT 4.5VDC SMD - IM22GR
Order 'relay telecom dpdt 4.5vdc smd - IM22GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1164CT-ND.
RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1165CT-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1174CT-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06CGR
Order 'relay telcom dpdt 12vdc smd - IM06CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1181CT-ND.
RELAY TELECOM DPDT 3VDC SMD - IM21GR
Order 'relay telecom dpdt 3vdc smd - IM21GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1163DKR-ND.
Send this link via E-Mail
Help With This Screen