Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY TELCOM DPDT 24VDC SMD - IM07CGR

Digi-Key Part Number PB1182CT-ND
Price Break
1
25
50
100
Unit Price
3.07000
2.68800
2.43200
1.92000
Extended Price
3.07
67.20
121.60
192.00
Manufacturer Part NumberIM07CGR
DescriptionRELAY TELCOM DPDT 24VDC SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIM07CGR
VendorTyco Electronics Potter & Brumfield (VA)
CategoryRelays
Relay TypeTelecom
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitDPDT (2 Form C)
Contact Rating @ Voltage2A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)18 VDC
Coil Current8.3mA
Coil TypeNon Latching, Standard
SeriesIM, AXICOM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IM07CGR
IM07CGR
PB1182CT ND
PB1182CTND
PB1182CT

IM07CGR Specification Sheet

Image of RELAY TELCOM DPDT 24VDC SMD - IM07CGR

RELAY TELCOM DPDT 24VDC SMD - IM07CGR (PB1182CT-ND)

Related parts:
RELAY TELCOM DPDT 24VDC SMD - IM07CGR
 Order 'relay telcom dpdt 24vdc smd - IM07CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1182TR-ND.
RELAY TELCOM DPDT 24VDC SMD - IM07CGR
 Order 'relay telcom dpdt 24vdc smd - IM07CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1182CT-ND.
RELAY TELCOM DPDT 24VDC SMD - IM07CGR
 Order 'relay telcom dpdt 24vdc smd - IM07CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1182DKR-ND.
RELAY TELCOM DPDT 2.4VDC SMD - IM48DGR
 Order 'relay telcom dpdt 2.4vdc smd - IM48DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1175TR-ND.
RELAY TELCOM DPDT 2.4VDC SMD - IM48DGR
 Order 'relay telcom dpdt 2.4vdc smd - IM48DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1175CT-ND.
RELAY TELCOM DPDT 2.4VDC SMD - IM48DGR
 Order 'relay telcom dpdt 2.4vdc smd - IM48DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1175DKR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02DGR
 Order 'relay telcom dpdt 4.5vdc smd - IM02DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1171TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
 Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1172TR-ND.
RELAY TELCOM DPDT 9VDC SMD - IM05DGR
 Order 'relay telcom dpdt 9vdc smd - IM05DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1173TR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
 Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1174TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM42DGR
 Order 'relay telcom dpdt 4.5vdc smd - IM42DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1176TR-ND.
RELAY TELCOM DPDT 3VDC SMD - IM01CGR
 Order 'relay telcom dpdt 3vdc smd - IM01CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1177TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
 Order 'relay telcom dpdt 4.5vdc smd - IM02CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1178TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
 Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1179TR-ND.
RELAY TELCOM DPDT 9VDC SMD - IM05CGR
 Order 'relay telcom dpdt 9vdc smd - IM05CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1180TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY TELCOM DPDT 24VDC SMD - IM07CGR Next: RELAY TELCOM DPDT 24VDC SMD - IM07CGR