RELAY TELCOM DPDT 12VDC SMD - IM06CGR
| Digi-Key Part Number | PB1181CT-ND |
1 25 50 100 |
3.07000 2.68800 2.43200 1.92000 |
Extended Price
3.07 67.20 121.60 192.00 |
| Manufacturer Part Number | IM06CGR | |||
| Description | RELAY TELCOM DPDT 12VDC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IM06CGR |
| Vendor | Tyco Electronics Potter & Brumfield (VA) |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 11.6mA |
| Coil Type | Non Latching, Standard |
| Series | IM, AXICOM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IM06CGR IM06CGR PB1181CT ND PB1181CTND PB1181CT |
IM06CGR Specification Sheet
RELAY TELCOM DPDT 12VDC SMD - IM06CGR (PB1181CT-ND)
Related parts:RELAY TELCOM DPDT 12VDC SMD - IM06CGR
Order 'relay telcom dpdt 12vdc smd - IM06CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1181TR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06CGR
Order 'relay telcom dpdt 12vdc smd - IM06CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1181CT-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06CGR
Order 'relay telcom dpdt 12vdc smd - IM06CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1181DKR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1174TR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1174CT-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1174DKR-ND.
RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1166TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02DGR
Order 'relay telcom dpdt 4.5vdc smd - IM02DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1171TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1172TR-ND.
RELAY TELCOM DPDT 9VDC SMD - IM05DGR
Order 'relay telcom dpdt 9vdc smd - IM05DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1173TR-ND.
RELAY TELCOM DPDT 2.4VDC SMD - IM48DGR
Order 'relay telcom dpdt 2.4vdc smd - IM48DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1175TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM42DGR
Order 'relay telcom dpdt 4.5vdc smd - IM42DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1176TR-ND.
RELAY TELCOM DPDT 3VDC SMD - IM01CGR
Order 'relay telcom dpdt 3vdc smd - IM01CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1177TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
Order 'relay telcom dpdt 4.5vdc smd - IM02CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1178TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1179TR-ND.
Send this link via E-Mail
Help With This Screen