RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
| Digi-Key Part Number | PB1178CT-ND |
1 25 50 100 |
3.07000 2.68800 2.43200 1.92000 |
Extended Price
3.07 67.20 121.60 192.00 |
| Manufacturer Part Number | IM02CGR | |||
| Description | RELAY TELCOM DPDT 4.5VDC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IM02CGR |
| Vendor | Tyco Electronics Potter & Brumfield (VA) |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 3.38 VDC |
| Coil Current | 31.1mA |
| Coil Type | Non Latching, Standard |
| Series | IM, AXICOM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IM02CGR IM02CGR PB1178CT ND PB1178CTND PB1178CT |
IM02CGR Specification Sheet
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR (PB1178CT-ND)
Related parts:RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1172TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
Order 'relay telcom dpdt 4.5vdc smd - IM02CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1178TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1179TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1184TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1172CT-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
Order 'relay telcom dpdt 4.5vdc smd - IM02CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1178CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1179CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1184CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1172DKR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02CGR
Order 'relay telcom dpdt 4.5vdc smd - IM02CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1178DKR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1179DKR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1184DKR-ND.
RELAY TELCOM DPDT LOW PRO 5VDC - D3023
Order 'relay telcom dpdt low pro 5vdc - D3023' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1066-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02DGR
Order 'relay telcom dpdt 4.5vdc smd - IM02DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1171TR-ND.
RELAY TELCOM DPDT 9VDC SMD - IM05DGR
Order 'relay telcom dpdt 9vdc smd - IM05DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1173TR-ND.
Send this link via E-Mail
Help With This Screen