RELAY TELECOM DPDT 5VDC SMD - IM23GR - Relays
| Digi-Key Part Number | PB1165CT-ND |
1 25 50 100 |
3.36000 2.94000 2.66000 2.10000 |
Extended Price
3.36 73.50 133.00 210.00 |
| Manufacturer Part Number | IM23GR | |||
| Description | RELAY TELECOM DPDT 5VDC SMD | |||
| Quantity Available | 501 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IM23GR |
| Vendor | Tyco Electronics Potter & Brumfield (VA) |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 4.25 VDC |
| Coil Current | 10mA |
| Coil Type | Non Latching, Standard |
| Series | IM, AXICOM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IM23GR IM23GR PB1165CT ND PB1165CTND PB1165CT |
IM23GR Specification Sheet
RELAY TELECOM DPDT 5VDC SMD - IM23GR (PB1165CT-ND) - Relays
Related parts Relays:RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1165TR-ND.
RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1165CT-ND.
RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1165DKR-ND.
RELAY TELECOM DPDT 5VDC SMT - IM03GR
Order 'relay telecom dpdt 5vdc smt - IM03GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1061TR-ND.
RELAY TELECOM DPDT 5VDC SMT - IM43GR
Order 'relay telecom dpdt 5vdc smt - IM43GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1064TR-ND.
RELAY TELECOM DPDT 3VDC SMD - IM21GR
Order 'relay telecom dpdt 3vdc smd - IM21GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1163TR-ND.
RELAY TELECOM DPDT 4.5VDC SMD - IM22GR
Order 'relay telecom dpdt 4.5vdc smd - IM22GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1164TR-ND.
RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1166TR-ND.
RELAY TELECOM DPDT 5VDC THT - IM23TS
Order 'relay telecom dpdt 5vdc tht - IM23TS' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1169-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1172TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1179TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1184TR-ND.
RELAY TELECOM DPDT 3VDC SMD - IM21GR
Order 'relay telecom dpdt 3vdc smd - IM21GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1163CT-ND.
RELAY TELECOM DPDT 4.5VDC SMD - IM22GR
Order 'relay telecom dpdt 4.5vdc smd - IM22GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1164CT-ND.
RELAY TELECOM DPDT 12VDC SMD - IM26GR
Order 'relay telecom dpdt 12vdc smd - IM26GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1166CT-ND.
Send this link via E-Mail
Help With This Screen