RELAY TELCOM DPDT 5VDC SMD - IM03CGR - Relays
| Digi-Key Part Number | PB1179TR-ND |
1000 5000 |
1.60000 1.53600 |
Extended Price
1600.00 7680.00 |
| Manufacturer Part Number | IM03CGR | |||
| Description | RELAY TELCOM DPDT 5VDC SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IM03CGR |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 28mA |
| Coil Type | Non Latching, Standard |
| Series | IM, AXICOM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IM03CGR IM03CGR PB1179TR ND PB1179TRND PB1179TR |
IM03CGR Specification Sheet
RELAY TELCOM DPDT 5VDC SMD - IM03CGR (PB1179TR-ND) - Relays
Related parts Relays:RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1179TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1179CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03CGR
Order 'relay telcom dpdt 5vdc smd - IM03CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1179DKR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1172TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1184TR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1172CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1184CT-ND.
RELAY TELCOM DPDT 5VDC SMD - IM03DGR
Order 'relay telcom dpdt 5vdc smd - IM03DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1172DKR-ND.
RELAY TELCOM DPDT 5VDC SMD - IM43CGR
Order 'relay telcom dpdt 5vdc smd - IM43CGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1184DKR-ND.
RELAY TELCOM DPDT 5VDC SMT - IM43GR
Order 'relay telcom dpdt 5vdc smt - IM43GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB1064CT-ND.
RELAY TELECOM DPDT 5VDC SMD - IM23GR
Order 'relay telecom dpdt 5vdc smd - IM23GR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1165TR-ND.
RELAY TELCOM DPDT 4.5VDC SMD - IM02DGR
Order 'relay telcom dpdt 4.5vdc smd - IM02DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1171TR-ND.
RELAY TELCOM DPDT 9VDC SMD - IM05DGR
Order 'relay telcom dpdt 9vdc smd - IM05DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1173TR-ND.
RELAY TELCOM DPDT 12VDC SMD - IM06DGR
Order 'relay telcom dpdt 12vdc smd - IM06DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1174TR-ND.
RELAY TELCOM DPDT 2.4VDC SMD - IM48DGR
Order 'relay telcom dpdt 2.4vdc smd - IM48DGR' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB1175TR-ND.
Send this link via E-Mail
Help With This Screen