MOSFET N-CH 30V 140A DPAK - IRLR7833CTRLPBF
| Digi-Key Part Number | IRLR7833CTRLPBF-ND |
3000 |
1.67940 |
Extended Price
5038.20 |
| Manufacturer Part Number | IRLR7833CTRLPBF | |||
| Description | MOSFET N-CH 30V 140A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLR7833CTRLPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | * |
| FET Type | * |
| Drain to Source Voltage (Vdss) | * |
| Current - Continuous Drain (Id) @ 25° C | * |
| Rds On (Max) @ Id, Vgs @ 25° C | * |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | * |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | * |
| Package / Case | * |
| Gate to Source Voltage (Vgs Max) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLR7833CTRLPBF IRLR7833CTRLPBF |
MOSFET N-CH 30V 140A DPAK - IRLR7833CTRLPBF (IRLR7833CTRLPBF-ND)
Related parts:MOSFET N-CH 30V 140A DPAK - IRLR7833CTRLPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833CTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833CTRLPBF-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833
Order 'mosfet n-ch 30v 140a dpak - IRLR7833' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833PBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833PBF-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TRPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833PBFTR-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TRL
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833TRL-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TRLPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833TRLPBF-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TR
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833TR-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TRR
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833TRR-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833TRRPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833TRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833TRRPBF-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833CPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833CPBF-ND.
MOSFET N-CH 30V 140A DPAK - IRLR7833CTRRPBF
Order 'mosfet n-ch 30v 140a dpak - IRLR7833CTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR7833CTRRPBF-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303
Order 'mosfet n-ch 30v 33a dpak - IRFR3303' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3303PBFCT-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303PBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303PBF-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303PBFTR-ND.
Send this link via E-Mail
Help With This Screen