IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6021RTRRPBF
| Digi-Key Part Number | IPS6021RTRRPBF-ND |
3000 |
1.66050 |
Extended Price
4981.50 |
| Manufacturer Part Number | IPS6021RTRRPBF | |||
| Description | IC SWITCH IPS 1CH HI SIDE DPAK-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPS6021RTRRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | DPak-5 |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 4 V ~ 5.5 V |
| On-State Resistance | 24 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPS6021RTRRPBF IPS6021RTRRPBF |
IPS6021RTRRPBF Specification Sheet
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6021RTRRPBF (IPS6021RTRRPBF-ND)
Related parts:IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6021RTRRPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS6021RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6021RTRRPBF-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS7081RPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS7081RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7081RPBF-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6041RTRRPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS6041RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6041RTRRPBF-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6031RTRRPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS6031RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6031RTRRPBF-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS7081RTRRPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS7081RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7081RTRRPBF-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS6011RTRRPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS6011RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS6011RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1031RPBF
Order 'ic switch ips 1ch low side dpak - IPS1031RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1031RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1011RPBF
Order 'ic switch ips 1ch low side dpak - IPS1011RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1011RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS2041RPBF
Order 'ic switch ips 1ch low side dpak - IPS2041RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS2041RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1021RPBF
Order 'ic switch ips 1ch low side dpak - IPS1021RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1021RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS2041RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS2041RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS2041RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1031RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1031RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1031RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1021RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1021RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1021RTRRPBF-ND.
Send this link via E-Mail
Help With This Screen