Keywords:





CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM15DRTS

Digi-Key Part Number AMM15DRTS-ND
Price Break
10
Unit Price
11.85000
Extended Price
118.50
Manufacturer Part NumberAMM15DRTS
DescriptionCONN EDGECARD 30POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM15DRTS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM15DRTS
Technical/Catalog InformationAMM15DRTS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 30
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMM15DRTS
AMM15DRTS

AMM15DRTS Specification Sheet

Image of CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS

CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS (AMM15DRTS-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM15DRTS
CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS
 Order 'conn edgecard 30pos dip .156 sld - AMM15DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRTS-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKF
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKF-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKH
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKH-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKI
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKI-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKN
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKN-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRKS
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKS-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSD
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSD-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSD-S664
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSD-S664-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSH
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSH-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSI
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSI-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSN
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSN-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSN-S664
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSN-S664-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRSS
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRSS-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRST
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRST-ND.
CONN EDGECARD 30POS DIP .156 SLD - ABM15DRST-S664
 Order 'conn edgecard 30pos dip .156 sld - ABM15DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRST-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM15DRTS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTN-S13 Next: CONN EDGECARD 30POS DIP .156 SLD - AMM15DRXH
CONN EDGECARD 30POS DIP .156 SLD - AMM15DRTS